Part Details for PI7C8150AMA-33 by Pericom Semiconductor Corporation
Overview of PI7C8150AMA-33 by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI7C8150AMA-33
PI7C8150AMA-33 CAD Models
PI7C8150AMA-33 Part Data Attributes:
|
PI7C8150AMA-33
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI7C8150AMA-33
Pericom Semiconductor Corporation
PCI Bus Controller, CMOS, PQFP208, FQFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PI7C8150AMA-33
This table gives cross-reference parts and alternative options found for PI7C8150AMA-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI7C8150AMA-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI7C8150AMAE-33 | PCI Bus Controller, CMOS, PQFP208, GREEN, FQFP-208 | Pericom Semiconductor Corporation | PI7C8150AMA-33 vs PI7C8150AMAE-33 |
PI7C8150AMA-33E | PCI Bus Controller, CMOS, PQFP208, FQFP-208 | Diodes Incorporated | PI7C8150AMA-33 vs PI7C8150AMA-33E |