PI96B30P00F00Z1
Description: Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug,

Overview of PI96B30P00F00Z1 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PI96B30P00F00Z1 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI96B30P00F00Z1 by Amphenol Communications Solutions

PI96B30P00F00Z1
Amphenol Communications Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: DIN 41612
Body Breadth
0.437 inch
Body Depth
0.698 inch
Body Length
3.7 inch
Body/Shell Style
PLUG
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
GOLD (16) OVER NICKEL (50)
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
1550VAC V
Durability
400 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.9452 N
Insulation Resistance
10000000 Ω
Insulator Color
GRAY
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Name of Rows Loaded
A,B,C
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
16u inch
Rated Current (Signal)
1.5 A
Reference Standard
UL, CSA
Terminal Length
0.114 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
96
UL Flammability Code
94V-0
Withdrawl Force-Min
.1946 N
Want to compare parts?
  1. PI96B30P00F00Z1
    Amphenol Communications Solutions
    Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug,
    VS

Alternate Parts for PI96B30P00F00Z1

This table gives cross-reference parts and alternative options found for PI96B30P00F00Z1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI96B30P00F00Z1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
86093967113755E1LF Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, LEAD FREE Amphenol FCi PI96B30P00F00Z1 vs 86093967113755E1LF
PI96B30P00F00Z1 Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug, Amphenol FCi PI96B30P00F00Z1 vs PI96B30P00F00Z1
86093967113755E1LF Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style C 96 ways, Class II Amphenol Communications Solutions PI96B30P00F00Z1 vs 86093967113755E1LF
86093967113755ELF Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, LEAD FREE Amphenol FCi PI96B30P00F00Z1 vs 86093967113755ELF
Part Number Description Manufacturer Compare
86093967113755E1LF Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style C 96 ways, Class II Amphenol Communications Solutions PI96B30P00F00Z1 vs 86093967113755E1LF
1-536366-7 096 EURO TYPE C PIN MFBL ASSY TE Connectivity PI96B30P00F00Z1 vs 1-536366-7
RPIG96U30PB-14 Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, Amphenol Communications Solutions PI96B30P00F00Z1 vs RPIG96U30PB-14
536475-1 096 EURO TYPE C PIN MFBL ASSY TE Connectivity PI96B30P00F00Z1 vs 536475-1
RPI96U30PA-12 Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug Amphenol FCi PI96B30P00F00Z1 vs RPI96U30PA-12
RPIG96U30PB-15 Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug Amphenol FCi PI96B30P00F00Z1 vs RPIG96U30PB-15
8609.396.78.92.755.000.E1 Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle Amphenol FCi PI96B30P00F00Z1 vs 8609.396.78.92.755.000.E1
86093967113755E1LF Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, LEAD FREE Amphenol FCi PI96B30P00F00Z1 vs 86093967113755E1LF
8609.396.79.96.755.000 Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Plug, Amphenol Communications Solutions PI96B30P00F00Z1 vs 8609.396.79.96.755.000
8609.396.78.93.765.000.E1 Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle Amphenol FCi PI96B30P00F00Z1 vs 8609.396.78.93.765.000.E1

Related Parts for PI96B30P00F00Z1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI96B30P00F00Z1 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI96B30P00F00Z1 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of PI96B30P00F00Z1 would you like to use for your alert(s)?
  • Please alert me when PI96B30P00F00Z1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI96B30P00F00Z1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI96B30P00F00Z1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI96B30P00F00Z1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI96B30P00F00Z1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI96B30P00F00Z1 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: