There are no models available for this part yet.
Overview of PIB01CD4850MA by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PIB01CD4850MA by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27R1207
|
Newark | 24-48V Current Level Relay |Carlo Gavazzi PIB01CD4850MA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.7000 / $231.3200 | Buy Now | |
DISTI #
225-PIB01CD4850MA
|
Mouser Electronics | Industrial Relays 24-48V CURRENT LEVEL RELAY | 0 |
|
$156.5600 / $195.7000 | Order Now | |
Onlinecomponents.com | CURRENT LEVEL RELAY REV.5 RoHS: Compliant |
3 On Order |
|
$147.5600 / $475.4800 | Buy Now | ||
DISTI #
PIB01CD4850MA
|
TME | Current monitoring relay, AC/DC current, 24÷48VAC, 24÷48VDC Min Qty: 1 | 0 |
|
$113.3600 / $130.8100 | RFQ | |
Master Electronics | CURRENT LEVEL RELAY REV.5 RoHS: Compliant |
3 On Order |
|
$147.5600 / $475.4800 | Buy Now |