There are no models available for this part yet.
Overview of PIC-USB-4550 by Olimex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for PIC-USB-4550 by Olimex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25R4930
|
Newark | 4550, Usb, Icsp/Icd Connector, Prototype Board, Silicon Manufacturer:Microchip, No. Of Bits:8Bit, Silicon Family Name:Pic18F4Xxx, Core Architecture:Pic, Core Sub-Architecture:Pic18, Silicon Core Number:Pic18F, Kit Contents:Board Rohs Compliant: Yes |Olimex PIC-USB-4550 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1188-1058-ND
|
DigiKey | PIC18F4550 EVAL BRD Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$14.3200 | Buy Now | |
DISTI #
909-PIC-USB-4550
|
Mouser Electronics | Development Boards & Kits - PIC / DSPIC RoHS: Compliant | 0 |
|
$13.9800 | Order Now |