Part Details for PIC01CD48AV0 by Carlo Gavazzi Holding AG
Overview of PIC01CD48AV0 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC01CD48AV0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R1210
|
Newark | 24-48V Process Signal Relay |Carlo Gavazzi PIC01CD48AV0 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$271.0400 / $328.8600 | Buy Now |
DISTI #
225-PIC01CD48AV0
|
Mouser Electronics | Low Signal Relays - PCB 24-48V PROCESS SIGNAL RELAY | 0 |
|
$253.6000 / $301.1500 | Order Now |
|
Onlinecomponents.com | PROCESS SIGNAL RELAY REV.4 RoHS: Compliant | 0 |
|
$194.4300 / $204.4900 | Buy Now |
DISTI #
PIC01CD48AV0
|
TME | Current monitoring relay, AC/DC current, 24÷48VAC, 24÷48VDC Min Qty: 1 | 0 |
|
$170.0700 / $194.9300 | RFQ |