Part Details for PIC10F202-E/P by Microchip Technology Inc
Overview of PIC10F202-E/P by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC10F202-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3751
|
Newark | Microcontroller Mcu, 8 Bit, Pic10, 4Mhz, Dip-8, Product Range:Pic10 Family Pic10F20X Series Microcontrollers, Device Core:Pic10, Operating Frequency Max:4Mhz, Program Memory Size:768Byte, No. Of Pins:8Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC10F202-E/P Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7380 | Buy Now |
DISTI #
PIC10F202-E/P-ND
|
DigiKey | IC MCU 8BIT 768B FLASH 8DIP Min Qty: 960 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7100 | Buy Now |
DISTI #
PIC10F202-E/P
|
Avnet Americas | MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Bulk (Alt: PIC10F202-E/P) RoHS: Compliant Min Qty: 960 Package Multiple: 60 Container: Bulk | 0 |
|
$0.7100 / $0.8900 | Buy Now |
DISTI #
579-PIC10F202-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ext Temp PDIP RoHS: Compliant | 0 |
|
$0.7100 | Order Now |
DISTI #
PIC10F202-E/P
|
Microchip Technology Inc | N/A, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
17395 Alternates Available |
|
$0.6500 / $0.8900 | Buy Now |
DISTI #
70453502
|
RS | 768B Flash, 24B RAM, 4 I/O8 PDIP .300in TUBE | Microchip Technology Inc. PIC10F202-E/P RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.6880 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 10F - 8-Bit - 4MHz - 3 I/O - 768B (512 x 12) FLASH - 24 x 8 RAM - 2 to 5.5V - 8-PDIP. RoHS: Compliant | 0 |
|
$0.7550 / $1.1000 | Buy Now |
DISTI #
PIC10F202-E/P
|
Avnet Americas | MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Bulk (Alt: PIC10F202-E/P) RoHS: Compliant Min Qty: 960 Package Multiple: 60 Container: Bulk | 0 |
|
$0.7100 / $0.8900 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 768B FLASH 8DIP | 17395 |
|
RFQ |
Part Details for PIC10F202-E/P
PIC10F202-E/P CAD Models
PIC10F202-E/P Part Data Attributes:
|
PIC10F202-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F202-E/P
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC10 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 4 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24 | |
ROM (words) | 768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Speed | 4 MHz | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC10F202-E/P
This table gives cross-reference parts and alternative options found for PIC10F202-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC10F202-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC10F202-I/P | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | PIC10F202-E/P vs PIC10F202-I/P |