Part Details for PIC10F204-I/MC by Microchip Technology Inc
Overview of PIC10F204-I/MC by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC10F204-I/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0906
|
Newark | Mcu, 8Bit, Pic10, 4Mhz, Dfn-8, Product Range:Pic10 Microcontrollers, Device Core:Pic10, Operating Frequency Max:4Mhz, Program Memory Size:384Byte, No. Of Pins:8Pins, Ic Case/Package:Dfn, No. Of I/O S:4I/O S, Interfaces:- Rohs Compliant: Yes |Microchip PIC10F204-I/MC RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6580 | Buy Now |
DISTI #
PIC10F204-I/MC-ND
|
DigiKey | IC MCU 8BIT 384B FLASH 8DFN Min Qty: 1200 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6200 | Buy Now |
DISTI #
PIC10F204-I/MC
|
Avnet Americas | MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube - Rail/Tube (Alt: PIC10F204-I/MC) RoHS: Compliant Min Qty: 1200 Package Multiple: 150 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.6200 / $0.7600 | Buy Now |
DISTI #
579-PIC10F204-I/MC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 0.375KB 16B RAM RoHS: Compliant | 0 |
|
$0.6200 | Order Now |
DISTI #
PIC10F204-I/MC
|
Microchip Technology Inc | 8 Pin, 384 B Std Flash, 16 RAM, 4 I/O, Projected EOL: 2034-06-21 RoHS: Compliant pbFree: Yes |
1500 Alternates Available |
|
$0.5500 / $0.7600 | Buy Now |
DISTI #
70573209
|
RS | 384B Flash, 16B RAM, 4 I/O, Comparator | Microchip Technology Inc. PIC10F204-I/MC RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 150 | 0 |
|
$0.5880 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Quest Components | 720 |
|
$0.8800 / $2.2000 | Buy Now | |
DISTI #
PIC10F204-I/MC
|
TME | IC: PIC microcontroller, 384B, 4MHz, ICSP, 2÷5.5VDC, SMD, DFN8, tube Min Qty: 1 | 0 |
|
$0.6900 / $1.1400 | RFQ |
Part Details for PIC10F204-I/MC
PIC10F204-I/MC CAD Models
PIC10F204-I/MC Part Data Attributes
|
PIC10F204-I/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F204-I/MC
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, DSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, MO-229VCED-2, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, MO-229VCED-2, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC10 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 4 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16 | |
ROM (words) | 384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 4 MHz | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC10F204-I/MC
This table gives cross-reference parts and alternative options found for PIC10F204-I/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC10F204-I/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC10F204T-E/MC | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, DSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, MO-229VCED-2, DFN-8 | Microchip Technology Inc | PIC10F204-I/MC vs PIC10F204T-E/MC |
PIC10F204T-I/MC | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, DSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, MO-229VCED-2, DFN-8 | Microchip Technology Inc | PIC10F204-I/MC vs PIC10F204T-I/MC |