-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3753
|
Newark | Microcontroller Mcu, 8 Bit, Pic10, 4Mhz, Dip-8, Product Range:Pic10 Family Pic10F20X Series Microcontrollers, Device Core:Pic10, Operating Frequency Max:4Mhz, Program Memory Size:384Byte, No. Of Pins:8Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC10F204-I/P RoHS: Compliant Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6970 | Buy Now |
DISTI #
PIC10F204-I/P-ND
|
DigiKey | IC MCU 8BIT 384B FLASH 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1025 In Stock |
|
$0.6700 / $0.8200 | Buy Now |
DISTI #
PIC10F204-I/P
|
Avnet Americas | MCU 8-Bit PIC10 PIC RISC 384Byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC10F204-I/P) RoHS: Compliant Min Qty: 1020 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.6700 / $0.8200 | Buy Now |
DISTI #
579-PIC10F204-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ind Temp PDIP8 RoHS: Compliant | 1256 |
|
$0.6700 / $0.8200 | Buy Now |
DISTI #
PIC10F204-I/P
|
Microchip Technology Inc | N/A, Projected EOL: 2034-09-03 RoHS: Compliant pbFree: Yes |
11175 Alternates Available |
|
$0.5900 / $0.8200 | Buy Now |
DISTI #
70046656
|
RS | 8-Pin, 384B Flash, 16B RAM, 4 I/O, Comparator | Microchip Technology Inc. PIC10F204-I/P RoHS: Not Compliant Min Qty: 1020 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2800 | RFQ |
|
Future Electronics | PIC10F Series 0.375 KB Flash 16 B RAM SMT 8-Bit Microcontroller - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 60 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.6250 / $0.7150 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube RoHS: Compliant | 11160 Factory Stock |
|
$0.6050 / $0.7590 | Buy Now |
DISTI #
79015498
|
Verical | MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 Date Code: 2244 | Americas - 55 |
|
$1.3490 | Buy Now |
DISTI #
59814197
|
Verical | MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2142 | Americas - 38 |
|
$0.6346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC10F204-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F204-I/P
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC10 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 4 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16 | |
ROM (words) | 384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Speed | 4 MHz | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |