Part Details for PIC10F322T-E/OTV01 by Microchip Technology Inc
Overview of PIC10F322T-E/OTV01 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC10F322T-E/OTV01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC10F322T-E/OTV01
|
EBV Elektronik | 4-Bit/8-Bit MCU (Alt: PIC10F322T-E/OTV01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC10F322T-E/OTV01
PIC10F322T-E/OTV01 CAD Models
PIC10F322T-E/OTV01 Part Data Attributes
|
PIC10F322T-E/OTV01
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F322T-E/OTV01
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of I/O Lines | 4 | |
Number of Terminals | 6 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC10F322T-E/OTV01
This table gives cross-reference parts and alternative options found for PIC10F322T-E/OTV01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC10F322T-E/OTV01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC10F322T-I/OTVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO6 | Microchip Technology Inc | PIC10F322T-E/OTV01 vs PIC10F322T-I/OTVAO |
PIC10LF322T-E/OT | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | PIC10F322T-E/OTV01 vs PIC10LF322T-E/OT |
PIC10F322-E/OTVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO6 | Microchip Technology Inc | PIC10F322T-E/OTV01 vs PIC10F322-E/OTVAO |
PIC10F322T-I/OT | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | PIC10F322T-E/OTV01 vs PIC10F322T-I/OT |