Part Details for PIC12C671-04E/P by Microchip Technology Inc
Overview of PIC12C671-04E/P by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC12C671-04E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC12C671-04E/P-ND
|
DigiKey | IC MCU 8BIT 1.75KB OTP 8DIP Min Qty: 240 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9375 | Buy Now |
DISTI #
PIC12C671-04E/P
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12C671-04E/P) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$2.7700 / $2.9300 | Buy Now |
DISTI #
579-PIC12C671-04E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 128 RAM 6 I/O 4MHz ExtTemp PDIP8 RoHS: Compliant | 0 |
|
$2.9300 | Order Now |
DISTI #
PIC12C671-04E/P
|
Microchip Technology Inc | MCU CMOS 8LD 1K EPRM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3365 Alternates Available |
|
$2.5200 / $2.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$2.9400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12C - 8-Bit - 4MHz - 5 I/O - 1.75KB (1K x 14) OTP - 128 x 8 RAM - 3 to 5.5V - 8-PDIP. RoHS: Compliant | 3360 Factory Stock |
|
$3.2200 / $4.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 60 |
|
$2.6135 / $5.6000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 8 Pin, Plastic, DIP | 48 |
|
$3.7500 / $7.5000 | Buy Now |
DISTI #
PIC12C671-04E/P
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12C671-04E/P) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$2.7700 / $2.9300 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 1.75KB OTP 8DIP | 3365 |
|
RFQ |
Part Details for PIC12C671-04E/P
PIC12C671-04E/P CAD Models
PIC12C671-04E/P Part Data Attributes
|
PIC12C671-04E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12C671-04E/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 11 Weeks | |
Date Of Intro | 1997-03-24 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC12 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.32 mm | |
Speed | 4 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12C671-04E/P
This table gives cross-reference parts and alternative options found for PIC12C671-04E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12C671-04E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12LC671-04E/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | PIC12C671-04E/P vs PIC12LC671-04E/P |
PIC12LC671-04/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | PIC12C671-04E/P vs PIC12LC671-04/P |
PIC12C671T-04E/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | PIC12C671-04E/P vs PIC12C671T-04E/P |
PIC12C671-04I/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | PIC12C671-04E/P vs PIC12C671-04I/P |
PIC12C671-04/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | PIC12C671-04E/P vs PIC12C671-04/P |
PIC12C671T-04/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | PIC12C671-04E/P vs PIC12C671T-04/P |
PIC12LC671T-04I/MF | PIC12LC671T-04I/MF | Microchip Technology Inc | PIC12C671-04E/P vs PIC12LC671T-04I/MF |
PIC12LC671T-04/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | PIC12C671-04E/P vs PIC12LC671T-04/P |
PIC12LC671-04I/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | PIC12C671-04E/P vs PIC12LC671-04I/P |
PIC12LC671-04I/MF | PIC12LC671-04I/MF | Microchip Technology Inc | PIC12C671-04E/P vs PIC12LC671-04I/MF |