-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C2918
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, dip,8Pin, plastic Rohs Compliant: Yes |Microchip PIC12CE673-04I/P Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 | Buy Now |
DISTI #
PIC12CE673-04I/P-ND
|
DigiKey | IC MCU 8BIT 1.75KB OTP 8DIP Min Qty: 180 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5000 | Buy Now |
DISTI #
PIC12CE673-04I/P
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12CE673-04I/P) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.2800 / $3.4800 | Buy Now |
DISTI #
579-PIC12CE673-04I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 128 RAM 6 I/O 4MHz IndTemp PDIP8 RoHS: Compliant | 0 |
|
$3.5000 | Order Now |
DISTI #
PIC12CE673-04I/P
|
Microchip Technology Inc | MCU CMOS 8LD 1K EPRM/16 EEPROM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.9800 / $3.4800 | Buy Now |
|
Future Electronics | PIC12C Series 1.75 kB Flash 128 B SRAM Through Hole 8-Bit Microcontroller-PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$3.5000 / $3.7300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12C - 8-Bit - 4MHz - 5 I/O - 1.75KB (1K x 14) OTP Program Memory - 16 x 8 EEPROM - 128 x 8 RAM - 3 to 5.5V - 8-PDIP. RoHS: Compliant | 0 |
|
$3.8400 / $5.6000 | Buy Now |
|
NAC | 1.75 KB OTP, 128 RAM, 6 I/O - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 120 Package Multiple: 60 Container: Tube | 0 |
|
$3.4100 / $4.1200 | Buy Now |
DISTI #
PIC12CE673-04I/P
|
Avnet Silica | MCU 8-bit PIC12 PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin PDIP Tube (Alt: PIC12CE673-04I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1856 |
|
$2.0000 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12CE673-04I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12CE673-04I/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1998-07-07 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC12 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.32 mm | |
Speed | 4 MHz | |
Supply Current-Max | 3.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12CE673-04I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12CE673-04I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12CE673-04E/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | PIC12CE673-04I/P vs PIC12CE673-04E/P |
PIC12LCE673-04/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | PIC12CE673-04I/P vs PIC12LCE673-04/P |
PIC12LCE673-04I/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | PIC12CE673-04I/P vs PIC12LCE673-04I/P |
PIC12CE673-04/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | PIC12CE673-04I/P vs PIC12CE673-04/P |