Microcontrollers and Processors
PIC12F1572-I/MS
Microchip Technology Inc
Description: RISC MICROCONTROLLER

Overview of PIC12F1572-I/MS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Robotics and Drones

Price & Stock for PIC12F1572-I/MS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 37X7027
Newark 8 Bit Microcontroller, Flash, Pic12F157X, 32 Mhz, 3.5 Kb, 256 Byte, 8, Msop Rohs Compliant: Yes |Microchip PIC12F1572-I/MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 4565
  • 1 $0.8110
  • 10 $0.8020
  • 25 $0.7280
  • 50 $0.7070
  • 100 $0.6860
$0.6860 / $0.8110 Buy Now
DISTI # 17X9210
Newark Microcontroller Mcu, 8 Bit, Pic12, 32Mhz, Msop-8, Product Range:Pic12 Family Pic12Lf15Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:3.5Kb, Ram Memory Size:256Byte, No. Of Pins:8Pins, Mcu Case Style:Msop Rohs Compliant: Yes |Microchip PIC12F1572-I/MS RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.7040
$0.7040 Buy Now
DISTI # PIC12F1572-I/MS-ND
DigiKey IC MCU 8BIT 3.5KB FLASH 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube 1244
In Stock
  • 1 $0.7800
  • 25 $0.7000
  • 100 $0.6600
$0.6600 / $0.7800 Buy Now
DISTI # PIC12F1572-I/MS
Avnet Americas MCU 8-Bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin MSOP Tube - Rail/Tube (Alt: PIC12F1572-I/MS) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $0.7800
  • 25 $0.7000
  • 100 $0.6600
$0.6600 / $0.7800 Buy Now
DISTI # 579-PIC12F1572-I/MS
Mouser Electronics 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator RoHS: Compliant 2354
  • 1 $0.7200
  • 10 $0.7130
  • 25 $0.6600
  • 100 $0.6590
  • 300 $0.6460
$0.6460 / $0.7200 Buy Now
DISTI # PIC12F1572-I/MS
Microchip Technology Inc 3.5KB FLASH, 256 RAM, 6 I/Os, 3x 16B PWM, 10bit ADC, 5b DAC, Comp, CWG, EUSART, Projected EOL: 2039-11-27 RoHS: Compliant pbFree: Yes 2128

Alternates Available
  • 1 $0.7800
  • 25 $0.7000
  • 100 $0.6600
  • 1,000 $0.5800
  • 5,000 $0.5600
$0.5600 / $0.7800 Buy Now
DISTI # 70431517
RS 8 MSOP 3x3mm TUBE3.5KB, 256 RAM, 16-bit PWM, Comparator, DAC, ADC, CWG, EUSART | Microchip Technology Inc. PIC12F1572-I/MS RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 1,100 $0.7900
  • 11,000 $0.7500
  • 55,000 $0.7100
  • 110,000 $0.6700
$0.6700 / $0.7900 RFQ
Future Electronics PIC12F Series 3.5 kB Flash 256 B SRAM SMT 8-Bit Microcontroller - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 5 Weeks Container: Tube 0
Tube
  • 100 $0.7350
  • 200 $0.7150
  • 400 $0.6950
  • 500 $0.6900
  • 1,500 $0.6550
$0.6550 / $0.7350 Buy Now
Onlinecomponents.com MCU 8-bit PIC12 PIC RISC 3.5KB Flash 3.3V/5V Automotive 8-Pin MSOP Tube RoHS: Compliant 2000 In Stock
4800 Factory Stock
  • 100 $0.7070
  • 300 $0.6530
  • 1,000 $0.6430
  • 2,500 $0.6070
  • 5,000 $0.5980
  • 7,500 $0.5890
  • 10,000 $0.5800
  • 15,000 $0.5720
$0.5720 / $0.7070 Buy Now
DISTI # 67388336
Verical MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2305 Americas - 2000
  • 100 $0.9191
  • 300 $0.8489
  • 1,000 $0.8359
  • 2,500 $0.7891
  • 5,000 $0.7774
$0.7774 / $0.9191 Buy Now
DISTI # 66431366
Verical MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2251 Americas - 1200
  • 8 $0.7717
$0.7717 Buy Now
DISTI # PIC12F1572-I/MS
TME IC: PIC microcontroller, 3.5kB, 32MHz, ADC,DAC,EUSART,ICSP,PWM Min Qty: 1 37
  • 1 $1.2400
  • 5 $1.1800
  • 25 $1.1000
  • 100 $1.0500
$1.0500 / $1.2400 Buy Now
NAC 3.5KB, 256 RAM, 16-bit PWM, Comparator, DAC, ADC, CWG, EUSART - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 3800
  • 1 $0.8500
  • 100 $0.7600
  • 500 $0.7100
  • 1,000 $0.6900
$0.6900 / $0.8500 Buy Now
DISTI # PIC12F1572-I/MS
Avnet Silica MCU 8-Bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin MSOP Tube (Alt: PIC12F1572-I/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC12F1572-I/MS
EBV Elektronik MCU 8-Bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin MSOP Tube (Alt: PIC12F1572-I/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
LCSC 2.3V5.5V PIC 256Byte 32MHz FLASH 6 MSOP-8 Microcontrollers (MCU/MPU/SOC) ROHS 17
  • 1 $0.8040
  • 10 $0.7862
  • 30 $0.7750
  • 100 $0.7259
$0.7259 / $0.8040 Buy Now
Master Electronics MCU 8-bit PIC12 PIC RISC 3.5KB Flash 3.3V/5V Automotive 8-Pin MSOP Tube RoHS: Compliant 2000 In Stock
4800 Factory Stock
  • 100 $0.7070
  • 300 $0.6530
  • 1,000 $0.6430
  • 2,500 $0.6070
  • 5,000 $0.5980
  • 7,500 $0.5890
  • 10,000 $0.5800
  • 15,000 $0.5720
$0.5720 / $0.7070 Buy Now
Win Source Electronics IC MCU 8BIT 3.5KB FLASH 8MSOP 8323
  • 6 $8.7320
  • 14 $7.1650
  • 22 $6.9410
  • 30 $6.7170
  • 39 $6.4930
  • 52 $5.8210
$5.8210 / $8.7320 Buy Now

CAD Models for PIC12F1572-I/MS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC12F1572-I/MS by Microchip Technology Inc

PIC12F1572-I/MS
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC12
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of I/O Lines
6
Number of Terminals
8
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
3584
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.1 mm
Speed
32 MHz
Supply Current-Max
5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC12F1572-I/MS
    Microchip Technology Inc
    RISC MICROCONTROLLER
    VS

Alternate Parts for PIC12F1572-I/MS

This table gives cross-reference parts and alternative options found for PIC12F1572-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F1572-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC12LF1572T-I/MS RISC MICROCONTROLLER Microchip Technology Inc PIC12F1572-I/MS vs PIC12LF1572T-I/MS
PIC12F1572T-E/MSVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC12F1572-I/MS vs PIC12F1572T-E/MSVAO
PIC12LF1572T-E/MS RISC MICROCONTROLLER Microchip Technology Inc PIC12F1572-I/MS vs PIC12LF1572T-E/MS
PIC12F1572T-I/MS RISC MICROCONTROLLER Microchip Technology Inc PIC12F1572-I/MS vs PIC12F1572T-I/MS
PIC12F1572-E/MS RISC MICROCONTROLLER Microchip Technology Inc PIC12F1572-I/MS vs PIC12F1572-E/MS
PIC12F1572T-E/MS RISC MICROCONTROLLER Microchip Technology Inc PIC12F1572-I/MS vs PIC12F1572T-E/MS
PIC12LF1572-E/MS RISC MICROCONTROLLER Microchip Technology Inc PIC12F1572-I/MS vs PIC12LF1572-E/MS
PIC12F1572-E/MSVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC12F1572-I/MS vs PIC12F1572-E/MSVAO
Part Number Description Manufacturer Compare
PIC12LF1572T-I/MS RISC MICROCONTROLLER Microchip Technology Inc PIC12F1572-I/MS vs PIC12LF1572T-I/MS
PIC12F1572T-E/SN RISC MICROCONTROLLER Microchip Technology Inc PIC12F1572-I/MS vs PIC12F1572T-E/SN
PIC12F1572T-E/MS RISC MICROCONTROLLER Microchip Technology Inc PIC12F1572-I/MS vs PIC12F1572T-E/MS
PIC12F1572T-E/RF RISC MICROCONTROLLER Microchip Technology Inc PIC12F1572-I/MS vs PIC12F1572T-E/RF
PIC12LF1572T-I/SN RISC MICROCONTROLLER Microchip Technology Inc PIC12F1572-I/MS vs PIC12LF1572T-I/SN
PIC12F1572-E/MS RISC MICROCONTROLLER Microchip Technology Inc PIC12F1572-I/MS vs PIC12F1572-E/MS
PIC12LF1572-I/SNVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC12F1572-I/MS vs PIC12LF1572-I/SNVAO
PIC12LF1572-E/RF RISC MICROCONTROLLER Microchip Technology Inc PIC12F1572-I/MS vs PIC12LF1572-E/RF
PIC12LF1572T-I/SNVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC12F1572-I/MS vs PIC12LF1572T-I/SNVAO
PIC12F1572-I/RF RISC MICROCONTROLLER Microchip Technology Inc PIC12F1572-I/MS vs PIC12F1572-I/RF

Related Parts for PIC12F1572-I/MS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC12F1572-I/MS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC12F1572-I/MS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC12F1572-I/MS would you like to use for your alert(s)?
  • Please alert me when PIC12F1572-I/MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC12F1572-I/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC12F1572-I/MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC12F1572-I/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC12F1572-I/MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC12F1572-I/MS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: