Part Details for PIC12F1612-E/MF by Microchip Technology Inc
Overview of PIC12F1612-E/MF by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC12F1612-E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9216
|
Newark | Mcu, 8Bit, 32Mhz, Qfn-Ep-8, Product Range:Pic12 Family Pic12F16Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:35Kb, Ram Memory Size:256Byte, No. Of Pins:8Pins, Mcu Case Style:Qfn-Ep, No. Of I/O S:6I/O S Rohs Compliant: Yes |Microchip PIC12F1612-E/MF Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8620 / $1.2300 | Buy Now |
DISTI #
PIC12F1612-E/MF-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8DFN Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC12F1612-E/MF
|
Avnet Americas | MCU 8-Bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin DFN - Rail/Tube (Alt: PIC12F1612-E/MF) RoHS: Compliant Min Qty: 720 Package Multiple: 120 Container: Tube | 0 |
|
RFQ | |
DISTI #
70572474
|
RS | 3.5KB Flash, 256 RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC | Microchip Technology Inc. PIC12F1612-E/MF RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4300 / $1.6800 | RFQ |
DISTI #
PIC12F1612-E/MF
|
Avnet Americas | MCU 8-Bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin DFN - Rail/Tube (Alt: PIC12F1612-E/MF) RoHS: Compliant Min Qty: 720 Package Multiple: 120 Container: Tube | 0 |
|
RFQ | |
|
NAC | 3.5KB Flash, 256 RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CRC - Package: 8 DFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 120 Container: Tube | 0 |
|
RFQ | |
DISTI #
3627614
|
Farnell | MCU, 8BIT, 32MHZ, QFN-EP-8 RoHS: Compliant Min Qty: 840 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.8421 | Buy Now |
Part Details for PIC12F1612-E/MF
PIC12F1612-E/MF CAD Models
PIC12F1612-E/MF Part Data Attributes:
|
PIC12F1612-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F1612-E/MF
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3V MIN@16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F1612-E/MF
This table gives cross-reference parts and alternative options found for PIC12F1612-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F1612-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F1612T-E/MF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12F1612-E/MF vs PIC12F1612T-E/MF |
PIC12F1612T-I/MF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12F1612-E/MF vs PIC12F1612T-I/MF |
PIC12F1612-I/MF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12F1612-E/MF vs PIC12F1612-I/MF |