-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, LEAD FREE, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J9611
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip PIC12F508T-I/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8170 | Buy Now |
DISTI #
PIC12F508T-I/MSCT-ND
|
DigiKey | IC MCU 8BIT 768B FLASH 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4998 In Stock |
|
$0.8250 / $0.9100 | Buy Now |
DISTI #
PIC12F508T-I/MS
|
Avnet Americas | MCU 8-Bit PIC12 PIC RISC 768Byte Flash 2.5V/3.3V/5V 8-Pin MSOP T/R - Bulk (Alt: PIC12F508T-I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9100 | Buy Now |
DISTI #
579-PIC12F508T-I/MS
|
Mouser Electronics | 8-bit Microcontrollers - MCU .75kBF 25RM 6I/O Ind Temp MSOP RoHS: Compliant | 2500 |
|
$0.8250 / $0.9100 | Buy Now |
DISTI #
PIC12F508T-I/MS
|
Microchip Technology Inc | N/A, Projected EOL: 2034-09-13 RoHS: Compliant pbFree: Yes |
12500 Alternates Available |
|
$0.6700 / $0.9100 | Buy Now |
DISTI #
70453361
|
RS | 768 B Flash, 25 RAM, 6 I/O8 MSOP 3x3mm T/R | Microchip Technology Inc. PIC12F508T-I/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
|
Future Electronics | PIC12F Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8650 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 4MHz - 5 I/O - 768B (512 x 12) FLASH - 25 x 8 RAM - 2 to 5.5V - 8-MSOP - T&R. RoHS: Compliant | 15000 Factory Stock |
|
$0.8190 / $1.7160 | Buy Now |
DISTI #
PIC12F508T-I/MS
|
Avnet Americas | MCU 8-Bit PIC12 PIC RISC 768Byte Flash 2.5V/3.3V/5V 8-Pin MSOP T/R - Bulk (Alt: PIC12F508T-I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9100 | Buy Now |
|
Ameya Holding Limited | PIC12F Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - MSOP-8 | 12500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12F508T-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F508T-I/MS
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, LEAD FREE, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC12 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
ROM (words) | 768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12F508T-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F508T-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F508-E/MS | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, LEAD FREE, PLASTIC, MSOP-8 | Microchip Technology Inc | PIC12F508T-I/MS vs PIC12F508-E/MS |
PIC12F508-I/MS | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO8, LEAD FREE, PLASTIC, MSOP-8 | Microchip Technology Inc | PIC12F508T-I/MS vs PIC12F508-I/MS |