Part Details for PIC12F510T-I/MS by Microchip Technology Inc
Overview of PIC12F510T-I/MS by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PIC12F510T-I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J7197
|
Newark | Ic,microcontroller,8-Bit,pic Cpu,cmos,tssop,8Pin,plastic Rohs Compliant: Yes |Microchip PIC12F510T-I/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9170 | Buy Now |
DISTI #
PIC12F510T-I/MSCT-ND
|
DigiKey | IC MCU 8BIT 1.5KB FLASH 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2581 In Stock |
|
$0.9625 / $1.0700 | Buy Now |
DISTI #
PIC12F510T-I/MS
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 8-Pin MSOP T/R - Tape and Reel (Alt: PIC12F510T-I/MS) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8900 / $1.0700 | Buy Now |
DISTI #
579-PIC12F510T-I/MS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp MSOP8 RoHS: Compliant | 2619 |
|
$0.9630 / $1.0700 | Buy Now |
DISTI #
V72:2272_06453854
|
Arrow Electronics | MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin MSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2220 Container: Cut Strips | Americas - 2300 |
|
$0.7474 / $0.9904 | Buy Now |
DISTI #
PIC12F510T-I/MS
|
Microchip Technology Inc | 8 Pin, 1.5KB Std Flash, 38 RAM, 6 I/O, Pb Free, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7900 / $1.0700 | Buy Now |
DISTI #
70573642
|
RS | 1.5 KB Flash, 38 RAM, 6 I/O | Microchip Technology Inc. PIC12F510T-I/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.9630 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin MSOP T/R RoHS: Compliant | 0 |
|
$0.9560 / $2.0020 | Buy Now |
DISTI #
62418490
|
Verical | MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin MSOP T/R Min Qty: 6 Package Multiple: 1 Date Code: 2220 | Americas - 2300 |
|
$0.7474 / $0.8236 | Buy Now |
Part Details for PIC12F510T-I/MS
PIC12F510T-I/MS CAD Models
PIC12F510T-I/MS Part Data Attributes:
|
PIC12F510T-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F510T-I/MS
Microchip Technology Inc
8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO8, LEAD FREE, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 38 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Speed | 8 MHz | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F510T-I/MS
This table gives cross-reference parts and alternative options found for PIC12F510T-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F510T-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F510-I/MS | 8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO8, LEAD FREE, PLASTIC, MSOP-8 | Microchip Technology Inc | PIC12F510T-I/MS vs PIC12F510-I/MS |
PIC12F510T-I/MSVAO | RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F510T-I/MS vs PIC12F510T-I/MSVAO |
PIC12F510-E/MS | 8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO8, LEAD FREE, PLASTIC, MSOP-8 | Microchip Technology Inc | PIC12F510T-I/MS vs PIC12F510-E/MS |
PIC12F510T-E/MSVAO | RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC12F510T-I/MS vs PIC12F510T-E/MSVAO |
PIC12F510T-E/MS | 8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO8, LEAD FREE, PLASTIC, MSOP-8 | Microchip Technology Inc | PIC12F510T-I/MS vs PIC12F510T-E/MS |