-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M1384
|
Newark | 1.5Kb Flash Program, 64B Flash Data, 8Mhz Internal Oscillator 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip PIC12F519-E/SN RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8590 | Buy Now |
DISTI #
PIC12F519-E/SN-ND
|
DigiKey | IC MCU 8BIT 1.5KB FLASH 8SOIC Min Qty: 900 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8100 | Buy Now |
DISTI #
PIC12F519-E/SN
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: PIC12F519-E/SN) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.8100 / $0.9600 | Buy Now |
DISTI #
579-PIC12F519-E/SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 15KB Flash Prgrm 64B 8MHz Intrnl Oscilatr RoHS: Compliant | 0 |
|
$0.8100 | Order Now |
DISTI #
PIC12F519-E/SN
|
Microchip Technology Inc | 8-pin, 1.5KB Flash Program, 64B Flash Data, 8MHz Internal Oscillator, Projected EOL: 2034-09-28 RoHS: Compliant pbFree: Yes |
5700 Alternates Available |
|
$0.7000 / $0.9600 | Buy Now |
DISTI #
70454043
|
RS | MCU 8-bit PIC12 PIC RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube | Microchip Technology Inc. PIC12F519-E/SN RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.5300 | RFQ |
|
Future Electronics | PIC® 12F Microcontroller IC 8-Bit 8MHz 1.5KB FLASH 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$0.8100 / $0.9050 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 8MHz - 5 I/O - 1.5KB (1K x 12) FLASH - 41 x 8 RAM - 2 to 5.5V - 8-SOIC. RoHS: Compliant | 5700 Factory Stock |
|
$0.8230 / $1.2000 | Buy Now |
|
NAC | 1.5KB Flash Program, 64B Flash Data, 8MHz Internal Oscillator - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 4600 |
|
$0.8500 / $1.0500 | Buy Now |
DISTI #
PIC12F519-E/SN
|
Avnet Silica | MCU 8-bit PIC12 PIC RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube (Alt: PIC12F519-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12F519-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F519-E/SN
Microchip Technology Inc
8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 41 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 8 MHz | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12F519-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F519-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F519T-I/SN | 8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F519-E/SN vs PIC12F519T-I/SN |