Microcontrollers and Processors
PIC12F519-I/SN
Microchip Technology Inc
Description: 8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8

Overview of PIC12F519-I/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Agriculture Technology Telecommunications Renewable Energy Automotive Robotics and Drones

Price & Stock for PIC12F519-I/SN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 94M8677
Newark 8 Bit Microcontroller, Flash, Pic12F5Xx, 8 Mhz, 1.5 Kb, 41 Byte, 8, Soic Rohs Compliant: Yes |Microchip PIC12F519-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 31042
  • 1 $0.9050
  • 10 $0.8740
  • 25 $0.8420
  • 50 $0.7960
  • 100 $0.7490
$0.7490 / $0.9050 Buy Now
DISTI # 40M1388
Newark Microcontroller Mcu, 8 Bit, Pic12, 8Mhz, Soic-8, Product Range:Pic12 Family Pic12F5Xx Series Microcontrollers, Cpu Speed:8Mhz, Program Memory Size:1.5Kb, Ram Memory Size:41Byte, No. Of Pins:8Pins, Mcu Case Style:Soic, No. Of Timers:1Rohs Compliant: Yes |Microchip PIC12F519-I/SN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.7940
$0.7940 Buy Now
DISTI # 95AJ9372
Newark Pic12F519-I/Sn Rohs Compliant: Yes |Microchip PIC12F519-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.7600
  • 10 $1.3700
  • 25 $1.2500
  • 50 $1.1400
  • 100 $1.0100
  • 500 $0.8770
$0.8770 / $1.7600 Buy Now
DISTI # PIC12F519-I/SN-ND
DigiKey IC MCU 8BIT 1.5KB FLASH 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube Temporarily Out of Stock
  • 1 $0.8700
  • 25 $0.8100
  • 100 $0.7200
$0.7200 / $0.8700 Buy Now
DISTI # PIC12F519-I/SN
Avnet Americas MCU 8-bit PIC12 PIC RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: PIC12F519-I/SN) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $0.8700
  • 25 $0.8100
  • 100 $0.7200
$0.7200 / $0.8700 Buy Now
DISTI # 579-PIC12F519-I/SN
Mouser Electronics 8-bit Microcontrollers - MCU 1 KB Flash Program 64B FData 8MHz Osc RoHS: Compliant 934
  • 1 $0.8700
  • 25 $0.8100
  • 100 $0.7200
  • 300 $0.7190
$0.7190 / $0.8700 Buy Now
DISTI # PIC12F519-I/SN
Microchip Technology Inc 8-pin, 1.5KB Flash Program, 64B Flash Data, 8MHz Internal Oscillator, Projected EOL: 2034-09-28 RoHS: Compliant pbFree: Yes 5126

Alternates Available
  • 1 $0.8700
  • 25 $0.8100
  • 100 $0.7200
  • 1,000 $0.6800
  • 5,000 $0.6400
$0.6400 / $0.8700 Buy Now
DISTI # 70046536
RS 8-Pin, 1.5KB Flash Program, 64B Flash Data, 8MHz Internal Oscillator | Microchip Technology Inc. PIC12F519-I/SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk 0
  • 1 $1.4300
  • 10 $1.3600
  • 50 $1.2900
  • 100 $1.2100
$1.2100 / $1.4300 RFQ
Future Electronics PIC12F Series 1.5 kB Flash 41 B SRAM SMT 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 100 Lead time: 4 Weeks Container: Tube 0
Tube
  • 100 $0.8250
  • 200 $0.8000
  • 300 $0.7850
  • 500 $0.7700
  • 1,000 $0.7350
$0.7350 / $0.8250 Buy Now
Onlinecomponents.com MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube RoHS: Compliant 1000 In Stock
5100 Factory Stock
  • 25 $0.9000
  • 50 $0.8350
  • 100 $0.7160
  • 225 $0.7060
  • 450 $0.6950
  • 675 $0.6850
  • 900 $0.6740
$0.6740 / $0.9000 Buy Now
NAC 1.5KB Flash Program, 64B Flash Data, 8MHz Internal Oscillator - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 4100
  • 1 $0.9500
  • 100 $0.8600
  • 500 $0.7900
  • 1,000 $0.7700
$0.7700 / $0.9500 Buy Now
DISTI # PIC12F519-I/SN
Avnet Silica MCU 8-bit PIC12 PIC RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube (Alt: PIC12F519-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC12F519-I/SN
EBV Elektronik MCU 8-bit PIC12 PIC RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube (Alt: PIC12F519-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
LCSC 1.5KB 2V5.5V PIC 41Byte 8MHz FLASH 5 SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS 30
  • 1 $0.6745
  • 10 $0.5920
  • 30 $0.5400
  • 100 $0.4868
  • 500 $0.4631
  • 1,000 $0.4529
$0.4529 / $0.6745 Buy Now
Master Electronics MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube RoHS: Compliant 1000 In Stock
5100 Factory Stock
  • 25 $0.9000
  • 50 $0.8350
  • 100 $0.7160
  • 225 $0.7060
  • 450 $0.6950
  • 675 $0.6850
  • 900 $0.6740
$0.6740 / $0.9000 Buy Now

CAD Models for PIC12F519-I/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC12F519-I/SN by Microchip Technology Inc

PIC12F519-I/SN
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
NO
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC12
Clock Frequency-Max
8 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of I/O Lines
6
Number of Terminals
8
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.23
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
41
ROM (words)
1536
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.75 mm
Speed
8 MHz
Supply Current-Max
1.2 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC12F519-I/SN
    Microchip Technology Inc
    8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
    VS

Alternate Parts for PIC12F519-I/SN

This table gives cross-reference parts and alternative options found for PIC12F519-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F519-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC12F519T-I/SN 8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc PIC12F519-I/SN vs PIC12F519T-I/SN
PIC12F519-E/SN 8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc PIC12F519-I/SN vs PIC12F519-E/SN
Part Number Description Manufacturer Compare
PIC12F519T-I/SN 8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc PIC12F519-I/SN vs PIC12F519T-I/SN
PIC12F519-E/SN 8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc PIC12F519-I/SN vs PIC12F519-E/SN

Related Parts for PIC12F519-I/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC12F519-I/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC12F519-I/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC12F519-I/SN would you like to use for your alert(s)?
  • Please alert me when PIC12F519-I/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC12F519-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC12F519-I/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC12F519-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC12F519-I/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC12F519-I/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: