Microcontrollers and Processors
PIC12F609-I/P
Microchip Technology Inc
Description: 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8

Overview of PIC12F609-I/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC12F609-I/P by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34M7961
Newark Mcu, 8Bit, Pic12, 20Mhz, Dip-8, Product Range:Pic12 Family Pic12F6Xx Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:1.75Kb, Ram Memory Size:64Byte, No. Of Pins:8Pins, Mcu Case Style:Dip, No. Of I/O S:6I/O S, Embedded Rohs Compliant: Yes |Microchip PIC12F609-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1947
  • 1 $1.1400
  • 10 $1.0500
  • 25 $0.9460
$0.9460 / $1.1400 Buy Now
DISTI # 17M0924
Newark Microcontroller Mcu, 8 Bit, Pic12, 20Mhz, Dip-8, Product Range:Pic12 Family Pic12F6Xx Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:1.75Kb, Ram Memory Size:64Byte, No. Of Pins:8Pins, Mcu Case Style:Dip, Msl:- Rohs Compliant: Yes |Microchip PIC12F609-I/P RoHS: Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 120 $1.0000
$1.0000 Buy Now
DISTI # PIC12F609-I/P-ND
DigiKey IC MCU 8BIT 1.75KB FLASH 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 930
In Stock
  • 1 $1.1000
  • 25 $1.0100
  • 100 $0.9100
$0.9100 / $1.1000 Buy Now
DISTI # PIC12F609-I/P
Avnet Americas MCU 8-Bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12F609-I/P) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $1.1000
  • 25 $1.0100
  • 100 $0.9100
$0.9100 / $1.1000 Buy Now
DISTI # 579-PIC12F609-I/P
Mouser Electronics 8-bit Microcontrollers - MCU 1.75KB Flash, I TEMP 8MHz INTERN OSCILATR RoHS: Compliant 2945
  • 1 $1.0600
  • 25 $0.9100
  • 120 $0.9090
  • 300 $0.9080
  • 1,020 $0.9030
  • 5,040 $0.8980
$0.8980 / $1.0600 Buy Now
DISTI # PIC12F609-I/P
Microchip Technology Inc 8 PIN, 1.75KB, FLASH, 64B RAM, COMPARATOR, 8MHZ INTERNAL OSCILLATOR, Projected EOL: 2034-02-21 RoHS: Compliant pbFree: Yes 220

Alternates Available
  • 1 $1.1000
  • 25 $1.0100
  • 100 $0.9100
  • 1,000 $0.8400
  • 5,000 $0.8100
$0.8100 / $1.1000 Buy Now
DISTI # 70046420
RS 8-Pin, 1.75KB Flash, 64B RAM, 6 I/O, 8MHz Internal Oscillator | Microchip Technology Inc. PIC12F609-I/P RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 720 $1.0800
  • 7,200 $1.0300
  • 36,000 $0.9700
  • 72,000 $0.9200
$0.9200 / $1.0800 RFQ
Future Electronics PIC12F Series 1.75 kB Flash 64 B SRAM Through Hole 8-Bit Microcontroller -PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 60 Lead time: 6 Weeks Container: Tube 0
Tube
  • 60 $1.0600
  • 120 $1.0300
  • 240 $0.9900
  • 300 $0.9850
  • 900 $0.9250
$0.9250 / $1.0600 Buy Now
Onlinecomponents.com MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube RoHS: Compliant 720 In Stock
180 Factory Stock
  • 60 $1.0280
  • 300 $0.9460
  • 540 $0.9320
  • 1,020 $0.8990
  • 2,520 $0.8560
  • 5,040 $0.8430
  • 7,500 $0.8300
$0.8300 / $1.0280 Buy Now
NAC 1.75KB Flash, 64B RAM, 6 I/O, 8MHz internal oscillator - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube 120
  • 1 $1.2000
  • 100 $1.0800
  • 500 $1.0000
  • 1,000 $0.9700
$0.9700 / $1.2000 Buy Now
DISTI # PIC12F609-I/P
Avnet Silica MCU 8-Bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube (Alt: PIC12F609-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC12F609-I/P
EBV Elektronik MCU 8-Bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube (Alt: PIC12F609-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
LCSC 1.75KB 2V5.5V PIC 64Byte 20MHz FLASH 5 PDIP-8 Microcontrollers (MCU/MPU/SOC) ROHS 10
  • 1 $1.5234
  • 10 $1.4873
  • 30 $1.4637
  • 100 $1.4402
$1.4402 / $1.5234 Buy Now
Master Electronics MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube RoHS: Compliant 720 In Stock
180 Factory Stock
  • 60 $1.0280
  • 300 $0.9460
  • 540 $0.9320
  • 1,020 $0.8990
  • 2,520 $0.8560
  • 5,040 $0.8430
  • 7,500 $0.8300
$0.8300 / $1.0280 Buy Now

CAD Models for PIC12F609-I/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC12F609-I/P by Microchip Technology Inc

PIC12F609-I/P
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
NO
Additional Feature
ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC12
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.271 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
6
Number of Terminals
8
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
64
ROM (words)
1792
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
5.334 mm
Speed
20 MHz
Supply Current-Max
3.35 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC12F609-I/P
    Microchip Technology Inc
    8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
    VS

Alternate Parts for PIC12F609-I/P

This table gives cross-reference parts and alternative options found for PIC12F609-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F609-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC12F609-E/SNVAO RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 Microchip Technology Inc PIC12F609-I/P vs PIC12F609-E/SNVAO
PIC12F609T-I/MF 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc PIC12F609-I/P vs PIC12F609T-I/MF
PIC12F609T-I/SN 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc PIC12F609-I/P vs PIC12F609T-I/SN
PIC12F609T-E/MF 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc PIC12F609-I/P vs PIC12F609T-E/MF
PIC12F609T-E/SN029 RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 Microchip Technology Inc PIC12F609-I/P vs PIC12F609T-E/SN029
PIC12F609-E/MF 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc PIC12F609-I/P vs PIC12F609-E/MF
PIC12F609-I/SN 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc PIC12F609-I/P vs PIC12F609-I/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC12F609-I/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC12F609-I/P by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC12F609-I/P would you like to use for your alert(s)?
  • Please alert me when PIC12F609-I/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC12F609-I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC12F609-I/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC12F609-I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC12F609-I/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC12F609-I/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: