Microcontrollers and Processors
PIC12F675-I/MD
Microchip Technology Inc
Description: 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8

Overview of PIC12F675-I/MD by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for PIC12F675-I/MD by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 56K7227
Newark Microcontroller Mcu, 8 Bit, Pic12, 20Mhz, Qfn-8, Product Range:Pic12 Family Pic12F6Xx Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:20Mhz, Program Memory Size:1.75Kb, No. Of Pins:8Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC12F675-I/MD RoHS: Compliant Min Qty: 364 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 182 $2.1400
$2.1400 Buy Now
DISTI # PIC12F675-I/MD-ND
DigiKey IC MCU 8BIT 1.75KB FLASH 8DFN Min Qty: 1 Lead time: 6 Weeks Container: Tube 1767
In Stock
  • 1 $2.1600
  • 25 $2.1100
  • 100 $2.0600
$2.0600 / $2.1600 Buy Now
DISTI # PIC12F675-I/MD
Avnet Americas MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube - Rail/Tube (Alt: PIC12F675-I/MD) RoHS: Compliant Min Qty: 364 Package Multiple: 91 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $2.1600
  • 25 $2.1100
  • 100 $2.0600
$2.0600 / $2.1600 Buy Now
DISTI # 579-PIC12F675-I/MD
Mouser Electronics 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6I/O Ind Temp QFN RoHS: Compliant 453
  • 1 $2.1600
  • 25 $2.1100
  • 91 $2.0600
  • 273 $2.0300
  • 546 $2.0200
$2.0200 / $2.1600 Buy Now
DISTI # PIC12F675-I/MD
Microchip Technology Inc 8 PIN, 1,75KB STD FLASH, 64 RAM, 6 I/O, Projected EOL: 2034-10-19 RoHS: Compliant pbFree: Yes 8193

Alternates Available
  • 1 $2.1600
  • 25 $2.1100
  • 100 $2.0600
  • 1,000 $1.9300
  • 5,000 $1.8600
$1.8600 / $2.1600 Buy Now
DISTI # 70046224
RS PIC12F675-I/MD,8bit PIC12F Microcontroller,20MHz,1.75kb Flash,8-Pin DFN | Microchip Technology Inc. PIC12F675-I/MD RoHS: Not Compliant Min Qty: 364 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 364 $2.3400
  • 3,640 $2.2200
  • 18,200 $2.1100
  • 36,400 $1.9900
$1.9900 / $2.3400 RFQ
Future Electronics IC MCU 8BIT 1.75KB FLASH 8DFN RoHS: Compliant pbFree: Yes Min Qty: 364 Package Multiple: 91 0
  • 364 $1.9500
$1.9500 Buy Now
Onlinecomponents.com Microcontroller - PIC 12F - 8-Bit - 20MHz - 5 I/O - 1.75KB (1K x 14) FLASH - 128 x 8 EEPROM - 64 x 8 RAM - 2 to 5.5V - 8-DFN (4x4). RoHS: Compliant 8190 Factory Stock
  • 91 $3.1200
  • 182 $2.3400
  • 273 $2.1800
  • 364 $2.1400
$2.1400 / $3.1200 Buy Now
NAC 1.75KB Flash, 64 RAM, 6 I/O - Package: 8 DFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube 6552
  • 1 $2.4000
  • 100 $2.1700
  • 500 $2.0000
  • 1,000 $1.9500
$1.9500 / $2.4000 Buy Now
DISTI # PIC12F675-I/MD
Avnet Silica MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube (Alt: PIC12F675-I/MD) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC12F675-I/MD
EBV Elektronik MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN EP Tube (Alt: PIC12F675-I/MD) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 7 Weeks, 0 Days EBV - 1001
Buy Now
Master Electronics Microcontroller - PIC 12F - 8-Bit - 20MHz - 5 I/O - 1.75KB (1K x 14) FLASH - 128 x 8 EEPROM - 64 x 8 RAM - 2 to 5.5V - 8-DFN (4x4). RoHS: Compliant 8190 Factory Stock
  • 91 $3.1200
  • 182 $2.3400
  • 273 $2.1800
  • 364 $2.1400
$2.1400 / $3.1200 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 91 819
  • 91 $3.6100
  • 819 $3.3400
$3.3400 / $3.6100 Buy Now

CAD Models for PIC12F675-I/MD by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC12F675-I/MD by Microchip Technology Inc

PIC12F675-I/MD
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DFN
Package Description
DFN-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
OPERATE AT 4MHZ AT 2VMIN
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC12
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e3
Length
4 mm
Low Power Mode
NO
Moisture Sensitivity Level
1
Number of External Interrupts
1
Number of I/O Lines
6
Number of Terminals
8
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.15,32
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
64
ROM (words)
1792
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
Speed
20 MHz
Supply Current-Max
3 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC12F675-I/MD
    Microchip Technology Inc
    8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8
    VS

Alternate Parts for PIC12F675-I/MD

This table gives cross-reference parts and alternative options found for PIC12F675-I/MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F675-I/MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC12F675-E/MD 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc PIC12F675-I/MD vs PIC12F675-E/MD
Part Number Description Manufacturer Compare
PIC12F675-E/MD 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc PIC12F675-I/MD vs PIC12F675-E/MD
PIC12F675-E/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc PIC12F675-I/MD vs PIC12F675-E/P
PIC12F675-I/P 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc PIC12F675-I/MD vs PIC12F675-I/P
PIC12F675T-I/MF 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLF-8 Microchip Technology Inc PIC12F675-I/MD vs PIC12F675T-I/MF
PIC12F675-I/SN 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc PIC12F675-I/MD vs PIC12F675-I/SN
PIC12F675T-E/MF 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLF-8 Microchip Technology Inc PIC12F675-I/MD vs PIC12F675T-E/MF
PIC12F675T-I/SN 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc PIC12F675-I/MD vs PIC12F675T-I/SN
PIC12F675-E/MF 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLF-8 Microchip Technology Inc PIC12F675-I/MD vs PIC12F675-E/MF
PIC12F675-I/MF 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLF-8 Microchip Technology Inc PIC12F675-I/MD vs PIC12F675-I/MF

Related Parts for PIC12F675-I/MD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC12F675-I/MD by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC12F675-I/MD by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC12F675-I/MD would you like to use for your alert(s)?
  • Please alert me when PIC12F675-I/MD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC12F675-I/MD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC12F675-I/MD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC12F675-I/MD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC12F675-I/MD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC12F675-I/MD by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: