Part Details for PIC16C54A-04/P by Microchip Technology Inc
Overview of PIC16C54A-04/P by Microchip Technology Inc
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16C54A-04/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M0998
|
Newark | 8 Bit Microcontroller, One Time Programmable, Pic16C5Xx, 4 Mhz, 768 Byte, 25 Byte, 18, Dip Rohs Compliant: Yes |Microchip PIC16C54A-04/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 138 |
|
$3.5000 / $3.8100 | Buy Now |
DISTI #
61K3438
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Dip-18, Product Range:Pic16 Family Pic16C5X Series Microcontrollers, Cpu Speed:4Mhz, Program Memory Size:768Byte, Ram Memory Size:25Byte, No. Of Pins:18Pins, Mcu Case Style:Dip, Msl:- Rohs Compliant: Yes |Microchip PIC16C54A-04/P Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 | Buy Now |
DISTI #
PIC16C54A-04/P-ND
|
DigiKey | IC MCU 8BIT 768B OTP 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
196 In Stock |
|
$3.3700 / $3.6600 | Buy Now |
DISTI #
PIC16C54A-04/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16C54A-04/P) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Container: Tube | 0 |
|
$3.3700 / $3.6600 | Buy Now |
DISTI #
579-PIC16C54A04P
|
Mouser Electronics | 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 4MHz PDIP-18 RoHS: Compliant | 316 |
|
$3.3700 / $3.6600 | Buy Now |
DISTI #
PIC16C54A-04/P
|
Microchip Technology Inc | MCU CMOS 18LD .5K EPRM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
275 Alternates Available |
|
$2.9800 / $3.6600 | Buy Now |
DISTI #
70045484
|
RS | PIC16C54A-04/P,8bit PIC Microcontroller,4MHz,512x12 words EPROM,18-Pin PDIP | Microchip Technology Inc. PIC16C54A-04/P RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3300 / $3.9200 | RFQ |
|
Future Electronics | PIC16C Series 0.75 kB Flash 25 B SRAM Through Hole 8-Bit Microcontroller-PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 275Tube |
|
$3.3100 / $3.8000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 768B EPROM 5V Automotive 18-Pin PDIP Tube RoHS: Compliant | 1650 Factory Stock |
|
$3.1100 / $3.7300 | Buy Now |
DISTI #
69202349
|
Verical | MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 18-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2326 | Americas - 25 |
|
$3.2270 / $3.3890 | Buy Now |
Part Details for PIC16C54A-04/P
PIC16C54A-04/P CAD Models
PIC16C54A-04/P Part Data Attributes:
|
PIC16C54A-04/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C54A-04/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.8 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 12 | |
Number of Terminals | 18 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
RAM (words) | 25 | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.32 mm | |
Speed | 4 MHz | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Max | 6.25 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C54A-04/P
This table gives cross-reference parts and alternative options found for PIC16C54A-04/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C54A-04/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C54A-04E/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16C54A-04/P vs PIC16C54A-04E/P |
PIC16C54A-04I/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16C54A-04/P vs PIC16C54A-04I/P |