There are no models available for this part yet.
Overview of PIC16C54A-20I/SS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16C54A-20I/SS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PIC16C54A-20I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16C54A-20I/SS) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Container: Tube | 0 |
|
RFQ |
CAD Models for PIC16C54A-20I/SS by Microchip Technology Inc
Part Data Attributes for PIC16C54A-20I/SS by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP, SSOP20,.3
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of I/O Lines
|
12
|
Number of Terminals
|
20
|
On Chip Program ROM Width
|
12
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
25
|
ROM (words)
|
512
|
ROM Programmability
|
EPROM
|
Screening Level
|
ISO/TS-16949
|
Seated Height-Max
|
1.98 mm
|
Speed
|
20 MHz
|
Supply Current-Max
|
16 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.25 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16C54A-20I/SS
This table gives cross-reference parts and alternative options found for PIC16C54A-20I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C54A-20I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C54AT-20I/SS123 | Microcontroller | Microchip Technology Inc | PIC16C54A-20I/SS vs PIC16C54AT-20I/SS123 |
PIC16C54A-20I/SS123 | Microcontroller | Microchip Technology Inc | PIC16C54A-20I/SS vs PIC16C54A-20I/SS123 |
PIC16C54A-20/SS | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16C54A-20I/SS vs PIC16C54A-20/SS |
PIC16C54AT-20E/SS | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16C54A-20I/SS vs PIC16C54AT-20E/SS |
PIC16C54A-20T/SS | 8-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC16C54A-20I/SS vs PIC16C54A-20T/SS |
PIC16C54A-20E/SS301 | Microcontroller | Microchip Technology Inc | PIC16C54A-20I/SS vs PIC16C54A-20E/SS301 |
PIC16C54A-20E/SS | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16C54A-20I/SS vs PIC16C54A-20E/SS |
PIC16C54AT-20E/SS123 | Microcontroller | Microchip Technology Inc | PIC16C54A-20I/SS vs PIC16C54AT-20E/SS123 |
PIC16C54AT-20I/SS301 | Microcontroller | Microchip Technology Inc | PIC16C54A-20I/SS vs PIC16C54AT-20I/SS301 |
PIC16C54AT-20/SS301 | Microcontroller | Microchip Technology Inc | PIC16C54A-20I/SS vs PIC16C54AT-20/SS301 |