There are no models available for this part yet.
Overview of PIC16C55A-04/SS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16C55A-04/SS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AJ9375
|
Newark | Risc Microcontroller, 8-Bit, Otprom, Pic Cpu, 4Mhz, Cmos, Pdso28 Rohs Compliant: Yes |Microchip PIC16C55A-04/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 / $6.5900 | Buy Now | |
DISTI #
PIC16C55A-04/SS-ND
|
DigiKey | IC MCU 8BIT 768B OTP 28SSOP Min Qty: 282 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6125 | Buy Now | |
DISTI #
579-PIC16C55A-04/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O 4 MHz SSOP-28 RoHS: Compliant | 0 |
|
$2.6100 | Order Now | |
DISTI #
PIC16C55A-04/SS
|
Microchip Technology Inc | MCU CMOS 28LD .5K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
6016 Alternates Available |
|
$2.2300 / $2.5800 | Buy Now | |
DISTI #
70453481
|
RS | 768 B OTP, 24 RAM, 20 I/O28 SSOP .209in TUBE | Microchip Technology Inc. PIC16C55A-04/SS RoHS: Not Compliant Min Qty: 282 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5300 / $5.3300 | RFQ | |
Future Electronics | PIC16C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 329 Package Multiple: 47 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$2.6200 / $3.0100 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 20 I/O - 768B (512 x 12) OTP - 25 x 8 RAM - 3 to 5.5V - 28-SSOP. RoHS: Compliant |
77 Partner Stock 6016 Factory Stock |
|
$2.9200 / $4.4300 | Buy Now | ||
Bristol Electronics | 750 |
|
RFQ | ||||
Quest Components | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28 | 600 |
|
$2.1252 / $3.8640 | Buy Now | ||
Quest Components | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28 | 33 |
|
$2.0400 / $3.0600 | Buy Now |
CAD Models for PIC16C55A-04/SS by Microchip Technology Inc
Part Data Attributes for PIC16C55A-04/SS by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP, SSOP28,.3
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
18 Weeks
|
Date Of Intro
|
1990-01-01
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
NO
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
4 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
10.2 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of I/O Lines
|
20
|
Number of Terminals
|
28
|
Number of Timers
|
1
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
12
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
24
|
RAM (words)
|
24
|
ROM (words)
|
512
|
ROM Programmability
|
OTPROM
|
Seated Height-Max
|
1.98 mm
|
Speed
|
4 MHz
|
Supply Current-Max
|
3.3 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.25 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16C55A-04/SS
This table gives cross-reference parts and alternative options found for PIC16C55A-04/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C55A-04/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C55AT-04I/SS044 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | Microchip Technology Inc | PIC16C55A-04/SS vs PIC16C55AT-04I/SS044 |
PIC16C55AT-04E/SS123 | Microcontroller | Microchip Technology Inc | PIC16C55A-04/SS vs PIC16C55AT-04E/SS123 |
PIC16C55A-04I/SS301 | Microcontroller | Microchip Technology Inc | PIC16C55A-04/SS vs PIC16C55A-04I/SS301 |
PIC16C55A-04I/SS | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, 5.30 MM WIDTH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16C55A-04/SS vs PIC16C55A-04I/SS |
PIC16C55AT-04/SS | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | Microchip Technology Inc | PIC16C55A-04/SS vs PIC16C55AT-04/SS |
PIC16C55AT-04E/SS301 | Microcontroller | Microchip Technology Inc | PIC16C55A-04/SS vs PIC16C55AT-04E/SS301 |
PIC16C55AT-04E/SS | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | Microchip Technology Inc | PIC16C55A-04/SS vs PIC16C55AT-04E/SS |
PIC16C55A-04I/SS123 | Microcontroller | Microchip Technology Inc | PIC16C55A-04/SS vs PIC16C55A-04I/SS123 |
PIC16C55AT-04I/SS123 | Microcontroller | Microchip Technology Inc | PIC16C55A-04/SS vs PIC16C55AT-04I/SS123 |
PIC16C55AT-04/SS123 | Microcontroller | Microchip Technology Inc | PIC16C55A-04/SS vs PIC16C55AT-04/SS123 |