Part Details for PIC16C55AT-04/SS by Microchip Technology Inc
Overview of PIC16C55AT-04/SS by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16C55AT-04/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16C55AT-04/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 28-Pin SSOP T/R - Tape and Reel (Alt: PIC16C55AT-04/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Container: Reel | 0 |
|
RFQ | |
DISTI #
70573916
|
RS | IC MCU 8BIT 768B OTP 28SSOP | Microchip Technology Inc. PIC16C55AT-04/SS RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1600 / $3.7200 | RFQ |
Part Details for PIC16C55AT-04/SS
PIC16C55AT-04/SS CAD Models
PIC16C55AT-04/SS Part Data Attributes
|
PIC16C55AT-04/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C55AT-04/SS
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24 | |
ROM (words) | 512 | |
ROM Programmability | EPROM | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 1.98 mm | |
Speed | 4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C55AT-04/SS
This table gives cross-reference parts and alternative options found for PIC16C55AT-04/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C55AT-04/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C55AT-04I/SS044 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | Microchip Technology Inc | PIC16C55AT-04/SS vs PIC16C55AT-04I/SS044 |
PIC16C55AT-04E/SS123 | Microcontroller | Microchip Technology Inc | PIC16C55AT-04/SS vs PIC16C55AT-04E/SS123 |
PIC16C55A-04I/SS301 | Microcontroller | Microchip Technology Inc | PIC16C55AT-04/SS vs PIC16C55A-04I/SS301 |
PIC16C55A-04I/SS | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, 5.30 MM WIDTH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16C55AT-04/SS vs PIC16C55A-04I/SS |
PIC16C55AT-04E/SS301 | Microcontroller | Microchip Technology Inc | PIC16C55AT-04/SS vs PIC16C55AT-04E/SS301 |
PIC16C55AT-04E/SS | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | Microchip Technology Inc | PIC16C55AT-04/SS vs PIC16C55AT-04E/SS |
PIC16C55A-04I/SS123 | Microcontroller | Microchip Technology Inc | PIC16C55AT-04/SS vs PIC16C55A-04I/SS123 |
PIC16C55AT-04I/SS123 | Microcontroller | Microchip Technology Inc | PIC16C55AT-04/SS vs PIC16C55AT-04I/SS123 |
PIC16C55AT-04/SS123 | Microcontroller | Microchip Technology Inc | PIC16C55AT-04/SS vs PIC16C55AT-04/SS123 |
PIC16C55A-04/SS | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | Microchip Technology Inc | PIC16C55AT-04/SS vs PIC16C55A-04/SS |