-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3557
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, ssop,20Pin, plastic Rohs Compliant: Yes |Microchip PIC16C56A-04/SS Min Qty: 335 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 | Buy Now |
DISTI #
PIC16C56A-04/SS-ND
|
DigiKey | IC MCU 8BIT 1.5KB OTP 20SSOP Min Qty: 335 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2600 | Buy Now |
DISTI #
PIC16C56A-04/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1KB EPROM 5V 20-Pin SSOP Tube - Bulk (Alt: PIC16C56A-04/SS) RoHS: Compliant Min Qty: 268 Package Multiple: 67 Container: Bulk | 0 |
|
$2.2600 / $2.3700 | Buy Now |
DISTI #
579-PIC16C56A-04/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.5KB 25 RAM 12 I/O 4 MHz SSOP20 RoHS: Compliant | 0 |
|
$2.2600 | Order Now |
DISTI #
PIC16C56A-04/SS
|
Microchip Technology Inc | MCU CMOS 20LD 1K EPRM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0600 / $2.3700 | Buy Now |
DISTI #
70573898
|
RS | IC MCU 8BIT 1.5KB OTP 20SSOP | Microchip Technology Inc. PIC16C56A-04/SS RoHS: Not Compliant Min Qty: 335 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4900 / $4.1100 | RFQ |
|
Future Electronics | PIC16C Series 1.5 kB Flash 25 B SRAM SMT 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 402 Package Multiple: 67 Container: Tube | 0Tube |
|
$2.4000 / $2.5600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 12 I/O - 1.5KB (1K x 12) OTP - 25 x 8 RAM - 3 to 5.5V - 20-SSOP. RoHS: Compliant | 0 |
|
$2.2000 / $3.2100 | Buy Now |
DISTI #
PIC16C56A-04/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1KB EPROM 5V 20-Pin SSOP Tube - Bulk (Alt: PIC16C56A-04/SS) RoHS: Compliant Min Qty: 268 Package Multiple: 67 Container: Bulk | 0 |
|
$2.2600 / $2.3700 | Buy Now |
|
NAC | 1.5 KB OTP, 25 RAM, 12 I/O - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 134 Package Multiple: 67 Container: Tube | 0 |
|
$2.4000 / $2.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C56A-04/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C56A-04/SS
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 20 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
RAM (words) | 25 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.98 mm | |
Speed | 4 MHz | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C56A-04/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C56A-04/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LC56A-04/SS | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16C56A-04/SS vs PIC16LC56A-04/SS |
PIC16C56A-04E/SS | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16C56A-04/SS vs PIC16C56A-04E/SS |
PIC16C56AT-04/SS | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16C56A-04/SS vs PIC16C56AT-04/SS |
PIC16LC56AT-04/SS | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16C56A-04/SS vs PIC16LC56AT-04/SS |
PIC16C56A-04I/SS | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, 5.30 MM WIDTH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16C56A-04/SS vs PIC16C56A-04I/SS |
PIC16C56AT-04E/SS | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16C56A-04/SS vs PIC16C56AT-04E/SS |