-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-011, DIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16C57-10/P-ND
|
DigiKey | IC MCU 8BIT 3KB OTP 28DIP Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16C57-10/P
|
Avnet Americas | - Rail/Tube (Alt: PIC16C57-10/P) RoHS: Not Compliant Min Qty: 150 Package Multiple: 15 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$6.7200 | Buy Now |
|
Quest Components | 4 |
|
$4.5000 / $9.0000 | Buy Now | |
|
Quest Components | 48 |
|
$6.6600 / $10.8000 | Buy Now | |
DISTI #
PIC16C57-10/P
|
Avnet Americas | - Rail/Tube (Alt: PIC16C57-10/P) RoHS: Not Compliant Min Qty: 150 Package Multiple: 15 Container: Tube | 0 |
|
RFQ | |
|
NAC | 3 KB OTP, 72 RAM, 20 I/O - Package: 28 PDIP .600in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 15 Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C57-10/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C57-10/P
Microchip Technology Inc
8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-011, DIP-28
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-12-19 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.32 mm | |
Low Power Mode | YES | |
Number of External Interrupts | ||
Number of I/O Lines | 20 | |
Number of Serial I/Os | ||
Number of Terminals | 28 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 72 | |
RAM (words) | 72 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.83 mm | |
Speed | 40 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C57-10/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C57-10/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C57-10P | 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-011, DIP-28 | Microchip Technology Inc | PIC16C57-10/P vs PIC16C57-10P |
PIC16C57-10E/P123 | Microcontroller | Microchip Technology Inc | PIC16C57-10/P vs PIC16C57-10E/P123 |
PIC16C57-10I/P123 | Microcontroller | Microchip Technology Inc | PIC16C57-10/P vs PIC16C57-10I/P123 |
PIC16C57-10IP | 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-011, DIP-28 | Microchip Technology Inc | PIC16C57-10/P vs PIC16C57-10IP |
PIC16C57-10I/P301 | 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | PIC16C57-10/P vs PIC16C57-10I/P301 |
PIC16C57-10E/P | 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-011, DIP-28 | Microchip Technology Inc | PIC16C57-10/P vs PIC16C57-10E/P |