Microcontrollers and Processors
PIC16C58B-40I/JW
Microchip Technology Inc
Description: IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,18PIN,CERAMIC

Overview of PIC16C58B-40I/JW by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PIC16C58B-40I/JW by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC16C58B-40I/JW by Microchip Technology Inc

PIC16C58B-40I/JW
Microchip Technology Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP18,.3
Pin Count
18
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-XDIP-T18
Length
22.987 mm
Number of I/O Lines
12
Number of Terminals
18
Number of Timers
2
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
73
ROM (words)
2048
ROM Programmability
UVPROM
Speed
10 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16C58B-40I/JW
    Microchip Technology Inc
    IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,18PIN,CERAMIC
    VS

Alternate Parts for PIC16C58B-40I/JW

This table gives cross-reference parts and alternative options found for PIC16C58B-40I/JW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C58B-40I/JW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16C58B-40/JW IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,18PIN,CERAMIC Microchip Technology Inc PIC16C58B-40I/JW vs PIC16C58B-40/JW
Part Number Description Manufacturer Compare
PIC16C58BT-40/SS301 Microcontroller Microchip Technology Inc PIC16C58B-40I/JW vs PIC16C58BT-40/SS301
PIC16C58BT-40I/SO301 Microcontroller Microchip Technology Inc PIC16C58B-40I/JW vs PIC16C58BT-40I/SO301
PIC16C58BT-40I/SO123 Microcontroller Microchip Technology Inc PIC16C58B-40I/JW vs PIC16C58BT-40I/SO123
PIC16C58BT-40I/SS123 Microcontroller Microchip Technology Inc PIC16C58B-40I/JW vs PIC16C58BT-40I/SS123
PIC16C58BT-40/SO 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16C58B-40I/JW vs PIC16C58BT-40/SO
PIC16C58B-40/SO 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16C58B-40I/JW vs PIC16C58B-40/SO
PIC16C58BT-40/SS 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16C58B-40I/JW vs PIC16C58BT-40/SS
PIC16C58BT-40E/SS123 Microcontroller Microchip Technology Inc PIC16C58B-40I/JW vs PIC16C58BT-40E/SS123
PIC16C58BT-40E/SS301 Microcontroller Microchip Technology Inc PIC16C58B-40I/JW vs PIC16C58BT-40E/SS301
PIC16C58BT-40/SS123 Microcontroller Microchip Technology Inc PIC16C58B-40I/JW vs PIC16C58BT-40/SS123

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C58B-40I/JW by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C58B-40I/JW by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16C58B-40I/JW would you like to use for your alert(s)?
  • Please alert me when PIC16C58B-40I/JW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16C58B-40I/JW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C58B-40I/JW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16C58B-40I/JW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C58B-40I/JW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C58B-40I/JW by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: