Part Details for PIC16C622A-40/P by Microchip Technology Inc
Overview of PIC16C622A-40/P by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16C622A-40/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16C622A-40/P-ND
|
DigiKey | IC MCU 8BIT 3.5KB OTP 18DIP Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16C622A-40/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16C622A-40/P) RoHS: Not Compliant Min Qty: 325 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | |
DISTI #
70573845
|
RS | 3.5 KB OTP, 128 RAM, 13 I/O | Microchip Technology Inc. PIC16C622A-40/P RoHS: Not Compliant Min Qty: 375 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0100 / $3.5400 | RFQ |
Part Details for PIC16C622A-40/P
PIC16C622A-40/P CAD Models
PIC16C622A-40/P Part Data Attributes
|
PIC16C622A-40/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C622A-40/P
Microchip Technology Inc
MCU CMOS 18LD 40MHZ 2K EPRM, 0C to +70C, 18-PDIP, TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |