Part Details for PIC16C65A-10/L by Microchip Technology Inc
Overview of PIC16C65A-10/L by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16C65A-10/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C4179
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, ldcc,44Pin, plastic Rohs Compliant: Yes |Microchip PIC16C65A-10/L RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7100 / $14.9100 | Buy Now |
DISTI #
PIC16C65A-10/L-ND
|
DigiKey | IC MCU 8BIT 7KB OTP 44PLCC Min Qty: 54 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.3200 | Buy Now |
DISTI #
PIC16C65A-10/L
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube - Rail/Tube (Alt: PIC16C65A-10/L) RoHS: Compliant Min Qty: 54 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$13.3100 / $15.3200 | Buy Now |
DISTI #
579-PIC16C65A-10/L
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O RoHS: Compliant | 0 |
|
$13.3100 / $14.3200 | Order Now |
DISTI #
PIC16C65A-10/L
|
Microchip Technology Inc | MCU CMOS 44 LD 10MHZ 4K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
118 Alternates Available |
|
$11.6800 / $15.3200 | Buy Now |
|
Future Electronics | PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 81 Package Multiple: 27 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$11.6900 / $11.8300 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube RoHS: Compliant | 108 Factory Stock |
|
$13.3400 / $18.9800 | Buy Now |
|
NAC | 7 KB OTP, 192 RAM, 33 I/O - Package: 44 PLCC 16.6x16.6x4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube | 54 |
|
$12.0000 / $14.4700 | Buy Now |
DISTI #
PIC16C65A-10/L
|
Avnet Silica | (Alt: PIC16C65A-10/L) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube RoHS: Compliant | 108 Factory Stock |
|
$13.3400 / $18.9800 | Buy Now |
Part Details for PIC16C65A-10/L
PIC16C65A-10/L CAD Models
PIC16C65A-10/L Part Data Attributes
|
PIC16C65A-10/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C65A-10/L
Microchip Technology Inc
8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-07-01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.59 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 4096 | |
ROM Programmability | EPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.572 mm | |
Speed | 10 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.59 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C65A-10/L
This table gives cross-reference parts and alternative options found for PIC16C65A-10/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C65A-10/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C65A-10E/LXXX | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LDCC,44PIN,PLASTIC | Microchip Technology Inc | PIC16C65A-10/L vs PIC16C65A-10E/LXXX |
PIC16C65A-10E/L | 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC16C65A-10/L vs PIC16C65A-10E/L |
PIC16C65AT-10I/L | 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC16C65A-10/L vs PIC16C65AT-10I/L |
PIC16C65A-10I/LXXX | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LDCC,44PIN,PLASTIC | Microchip Technology Inc | PIC16C65A-10/L vs PIC16C65A-10I/LXXX |
PIC16C65AT-10E/L | 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC16C65A-10/L vs PIC16C65AT-10E/L |
PIC16C65A-10I/L | 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC16C65A-10/L vs PIC16C65A-10I/L |