Part Details for PIC16C662-04I/P by Microchip Technology Inc
Overview of PIC16C662-04I/P by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16C662-04I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C4306
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, dip,40Pin, plastic Rohs Compliant: Yes |Microchip PIC16C662-04I/P Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9400 / $7.6100 | Buy Now |
DISTI #
PIC16C662-04I/P-ND
|
DigiKey | IC MCU 8BIT 7KB OTP 40DIP Min Qty: 90 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.2000 | Buy Now |
DISTI #
PIC16C662-04I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16C662-04I/P) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.7300 / $7.1100 | Buy Now |
DISTI #
579-PIC16C662-04I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 176 RAM 33 I/O RoHS: Compliant | 0 |
|
$7.2000 | Order Now |
DISTI #
PIC16C662-04I/P
|
Microchip Technology Inc | MCU CMOS 40 LD 4MHZ 4K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
160 Alternates Available |
|
$6.1200 / $7.1100 | Buy Now |
DISTI #
70453755
|
RS | 7 KB OTP, 176 RAM, 33 I/O40 PDIP .600in TUBE | Microchip Technology Inc. PIC16C662-04I/P RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4800 / $14.6900 | RFQ |
|
Future Electronics | PIC16C662 Series 8-Bit 4MHz 7KB OTP Microcontroller IC PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 10 Container: Tube | 0Tube |
|
$6.7100 / $6.9400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 33 I/O - 7KB (4K x 14) OTP - 176 x 8 RAM - 4 to 6V - 40-PDIP. RoHS: Compliant | 0 |
|
$7.8400 / $11.2700 | Buy Now |
DISTI #
PIC16C662-04I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16C662-04I/P) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.7300 / $7.1100 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 7KB OTP 40DIP | 160 |
|
RFQ |
Part Details for PIC16C662-04I/P
PIC16C662-04I/P CAD Models
PIC16C662-04I/P Part Data Attributes:
|
PIC16C662-04I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C662-04I/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-07-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.689 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 33 | |
Number of Terminals | 40 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 176 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 4 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C662-04I/P
This table gives cross-reference parts and alternative options found for PIC16C662-04I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C662-04I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C662T-04I/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | PIC16C662-04I/P vs PIC16C662T-04I/P |
PIC16C662T-04E/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | PIC16C662-04I/P vs PIC16C662T-04E/P |
PIC16C662T-04/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | PIC16C662-04I/P vs PIC16C662T-04/P |