Part Details for PIC16C72-10I/SO by Microchip Technology Inc
Overview of PIC16C72-10I/SO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16C72-10I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C4598
|
Newark | Ic,microcontroller,8-Bit,pic Cpu,cmos,sop,28Pin,plastic Rohs Compliant: Yes |Microchip PIC16C72-10I/SO Min Qty: 81 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8200 / $8.5800 | Buy Now |
DISTI #
PIC16C72-10I/SO-ND
|
DigiKey | IC MCU 8BIT 3.5KB OTP 28SOIC Min Qty: 81 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.1000 | Buy Now |
DISTI #
PIC16C72-10I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16C72-10I/SO) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$7.5900 / $8.0000 | Buy Now |
DISTI #
579-PIC16C72-10I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O RoHS: Compliant | 0 |
|
$8.1000 | Order Now |
DISTI #
PIC16C72-10I/SO
|
Microchip Technology Inc | MCU CMOS 28 LD 10MHZ 2K EPRM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1728 Alternates Available |
|
$6.9000 / $8.0000 | Buy Now |
|
Future Electronics | PIC PIC® 16C Microcontroller IC 8-Bit 10MHz 3.5KB (2K x 14) OTP 28-SOIC RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 27 Container: Tube | 0Tube |
|
$7.5500 / $7.7400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 10MHz - 22 I/O - 3.5KB (2K x 14) OTP - 128 x 8 RAM - 4 to 6V - 28-SOIC. RoHS: Compliant | 1728 Factory Stock |
|
$8.8500 / $12.5000 | Buy Now |
DISTI #
PIC16C72-10I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16C72-10I/SO) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$7.5900 / $8.0000 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 3.5KB OTP 28SOIC | 1728 |
|
RFQ | |
DISTI #
PIC16C72-10I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16C72-10I/SO) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$7.5900 / $8.0000 | Buy Now |
Part Details for PIC16C72-10I/SO
PIC16C72-10I/SO CAD Models
PIC16C72-10I/SO Part Data Attributes
|
PIC16C72-10I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C72-10I/SO
Microchip Technology Inc
8-BIT, MROM, 10 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SO-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1990-01-01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 22 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 10 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C72-10I/SO
This table gives cross-reference parts and alternative options found for PIC16C72-10I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C72-10I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C72-10I/SP | 8-BIT, MROM, 10 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | PIC16C72-10I/SO vs PIC16C72-10I/SP |
PIC16C72-10I/SS | 8-BIT, MROM, 10 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16C72-10I/SO vs PIC16C72-10I/SS |