Part Details for PIC16C74A-10I/L by Microchip Technology Inc
Overview of PIC16C74A-10I/L by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16C74A-10I/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C4733
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, ldcc,44Pin, plastic Rohs Compliant: Yes |Microchip PIC16C74A-10I/L Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8800 / $9.3500 | Buy Now |
DISTI #
PIC16C74A-10I/L-ND
|
DigiKey | IC MCU 8BIT 7KB OTP 44PLCC Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC16C74A-10I/L
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube - Rail/Tube (Alt: PIC16C74A-10I/L) RoHS: Compliant Min Qty: 81 Package Multiple: 27 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 27 |
|
$6.0750 / $9.0000 | Buy Now |
|
Quest Components | 21 |
|
$9.0000 / $12.0000 | Buy Now | |
|
NAC | 7 KB OTP, 192 RAM, 33 I/O - Package: 44 PLCC 16.6x16.6x4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube | 0 |
|
RFQ | |
DISTI #
PIC16C74A-10I/L
|
Avnet Silica | (Alt: PIC16C74A-10I/L) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16C74A-10I/L
|
EBV Elektronik | (Alt: PIC16C74A-10I/L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC16C74A-10I/L
PIC16C74A-10I/L CAD Models
PIC16C74A-10I/L Part Data Attributes
|
PIC16C74A-10I/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C74A-10I/L
Microchip Technology Inc
8-BIT, MROM, 10 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1990-01-01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 33 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.572 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C74A-10I/L
This table gives cross-reference parts and alternative options found for PIC16C74A-10I/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C74A-10I/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C74AT-10/L | 8-BIT, MROM, 10 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC16C74A-10I/L vs PIC16C74AT-10/L |
PIC16C74AT-10E/L | 8-BIT, MROM, 10 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC16C74A-10I/L vs PIC16C74AT-10E/L |
PIC16C74A-10E/L | 8-BIT, MROM, 10 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC16C74A-10I/L vs PIC16C74A-10E/L |
PIC16C74A-10/L | 8-BIT, MROM, 10 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC16C74A-10I/L vs PIC16C74A-10/L |