There are no models available for this part yet.
Overview of PIC16C77-04I/PT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC16C77-04I/PT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23C4853
|
Newark | 44 Pin, 14Kb Otp, 368 Ram, 33 I/O, Rohs Compliant: Yes |Microchip PIC16C77-04I/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4500 | Buy Now | |
DISTI #
PIC16C77-04I/PT-ND
|
DigiKey | IC MCU 8BIT 14KB OTP 44TQFP Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.1700 | Buy Now | |
DISTI #
PIC16C77-04I/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 44-Pin TQFP Tray - Trays (Alt: PIC16C77-04I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$9.1700 / $9.6800 | Buy Now | |
DISTI #
579-PIC16C77-04I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
PIC16C77-04I/PT
|
Microchip Technology Inc | MCU CMOS 44 LD 4MHZ 8K OTP, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.3400 / $9.6800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$9.7900 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 33 I/O - 14KB (8K x 14) OTP - 368 x 8 RAM - 4 to 6V - 44-TQFP. RoHS: Compliant | 0 |
|
$8.1600 / $17.0800 | Buy Now | ||
NAC | 14 KB OTP, 368 RAM, 33 I/O - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$9.5500 / $11.5100 | Buy Now | ||
DISTI #
PIC16C77-04I/PT
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 44-Pin TQFP Tray (Alt: PIC16C77-04I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | Microcontroller - PIC 16C - 8-Bit - 4MHz - 33 I/O - 14KB (8K x 14) OTP - 368 x 8 RAM - 4 to 6V - 44-TQFP. RoHS: Compliant | 0 |
|
$8.1600 / $17.0800 | Buy Now |