Part Details for PIC16C77-20I/PT by Microchip Technology Inc
Overview of PIC16C77-20I/PT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16C77-20I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C4875
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Tqfp-44, Product Range:Pic16 Family Pic16C7X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:14Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC16C77-20I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5100 | Buy Now |
DISTI #
PIC16C77-20I/PT-ND
|
DigiKey | IC MCU 8BIT 14KB OTP 44TQFP Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.0750 | Buy Now |
DISTI #
PIC16C77-20I/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 44-Pin TQFP Tray - Trays (Alt: PIC16C77-20I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$10.3600 / $10.9300 | Buy Now |
DISTI #
579-PIC16C77-20I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O RoHS: Compliant | 0 |
|
$11.0800 | Order Now |
DISTI #
PIC16C77-20I/PT
|
Microchip Technology Inc | MCU CMOS 44 LD 20MHZ 8K OTP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
455 Alternates Available |
|
$9.4000 / $10.9300 | Buy Now |
|
Future Electronics | PIC16C Series 14 KB Flash 368 B RAM SMT 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$11.0500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 20MHz - 33 I/O - 14KB (8K x 14) OTP - 368 x 8 RAM - 4 to 6V - 44-TQFP. RoHS: Compliant | 320 Factory Stock |
|
$11.0000 / $23.0400 | Buy Now |
DISTI #
PIC16C77-20I/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 44-Pin TQFP Tray - Trays (Alt: PIC16C77-20I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$10.3600 / $10.9300 | Buy Now |
|
Ameya Holding Limited | PIC16C Series 14 KB Flash 368 B RAM SMT 8-Bit Microcontroller - TQFP-44 | 455 |
|
RFQ | |
|
NAC | 14 KB OTP, 368 RAM, 33 I/O - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 320 |
|
$10.8000 / $13.0300 | Buy Now |