Part Details for PIC16C77-20I/P by Microchip Technology Inc
Overview of PIC16C77-20I/P by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16C77-20I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3855
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 10Mhz, Dip-40, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:10Mhz, Program Memory Size:14Kb, No. Of Pins:40Pins, Ic Case/Package:Dip, No. Of I/O S:33I/O S Rohs Compliant: Yes |Microchip PIC16C77-20I/P Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5600 | Buy Now |
DISTI #
PIC16C77-20I/P-ND
|
DigiKey | IC MCU 8BIT 14KB OTP 40DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
290 In Stock |
|
$10.0600 | Buy Now |
DISTI #
PIC16C77-20I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16C77-20I/P) RoHS: Compliant Min Qty: 70 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$9.5100 / $10.0400 | Buy Now |
DISTI #
579-PIC16C77-20I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O RoHS: Compliant | 8 |
|
$10.1500 | Buy Now |
DISTI #
PIC16C77-20I/P
|
Microchip Technology Inc | MCU CMOS 40 LD 20MHZ 8K OTP, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
50 Alternates Available |
|
$8.6500 / $10.0400 | Buy Now |
DISTI #
70452239
|
RS | 14 KB OTP, 368 RAM, 33 I/O40 PDIP .600in TUBE | Microchip Technology Inc. PIC16C77-20I/P RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6000 / $20.7100 | RFQ |
|
Future Electronics | PIC16C Series 14 KB Flash 368 B RAM 8-Bit Microcontroller - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 10 Lead time: 6 Weeks Container: Tube | 8Tube |
|
$9.8500 / $10.0900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC16C - 8-Bit - 20MHz - 33 I/O - 14KB (8K x 14) OTP Program Memory - 368 x 8 RAM - 4 to 6V Supply - 40-PDIP. RoHS: Compliant | 50 Factory Stock |
|
$11.0400 / $15.7900 | Buy Now |
|
Quest Components | 8-BIT, MROM, 20 MHz, RISC MICROCONTROLLER, PDIP40 | 45 |
|
$8.4338 / $12.9750 | Buy Now |
|
Quest Components | 8-BIT, MROM, 20 MHz, RISC MICROCONTROLLER, PDIP40 | 34 |
|
$17.4825 / $21.2625 | Buy Now |
Part Details for PIC16C77-20I/P
PIC16C77-20I/P CAD Models
PIC16C77-20I/P Part Data Attributes
|
PIC16C77-20I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C77-20I/P
Microchip Technology Inc
8-BIT, MROM, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.689 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 20 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C77-20I/P
This table gives cross-reference parts and alternative options found for PIC16C77-20I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C77-20I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C77-20/P | 8-BIT, MROM, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | PIC16C77-20I/P vs PIC16C77-20/P |
PIC16C77-20E/P | 8-BIT, MROM, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Microchip Technology Inc | PIC16C77-20I/P vs PIC16C77-20E/P |