Microcontrollers and Processors
PIC16C773/SP
Microchip Technology Inc
Description: 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, SKINNY, DIP-28

Overview of PIC16C773/SP by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC16C773/SP by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23C4907
Newark Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Ndip-28, Product Range:Pic16 Family Pic16C7X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Ndip Rohs Compliant: Yes |Microchip PIC16C773/SP RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.2000
$6.2000 Buy Now
DISTI # PIC16C773/SP-ND
DigiKey IC MCU 8BIT 7KB OTP 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 2807
In Stock
  • 1 $5.9600
$5.9600 Buy Now
DISTI # PIC16C773/SP
Avnet Americas MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16C773/SP) RoHS: Compliant Min Qty: 105 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $5.8800
  • 25 $5.7300
  • 100 $5.5800
$5.5800 / $5.8800 Buy Now
DISTI # 579-PIC16C773SP
Mouser Electronics 8-bit Microcontrollers - MCU 7KB 256 RAM 22 I/O RoHS: Compliant 485
  • 1 $5.9600
$5.9600 Buy Now
DISTI # PIC16C773/SP
Microchip Technology Inc MCU CMOS 28 LD 20MHZ 4K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 1065

Alternates Available
  • 1 $5.8800
  • 25 $5.7300
  • 100 $5.5800
  • 1,000 $5.2600
  • 5,000 $5.0700
$5.0700 / $5.8800 Buy Now
DISTI # 70046953
RS 28-Pin, 7 KB OTP, 256 RAM, 22 I/O, SPDIP | Microchip Technology Inc. PIC16C773/SP RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 105 $7.1600
  • 525 $6.8000
  • 1,050 $6.4400
  • 2,100 $6.0800
$6.0800 / $7.1600 RFQ
Future Electronics PIC16C Series 7 KB Flash 256 B RAM 8-Bit Microcontroller - SDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube 153
Tube
  • 1 $5.9100
  • 5 $5.8700
  • 20 $5.7900
  • 40 $5.7500
  • 100 $5.6700
$5.6700 / $5.9100 Buy Now
Onlinecomponents.com MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube RoHS: Compliant 225 In Stock
1065 Factory Stock
  • 15 $5.9300
  • 30 $5.8700
  • 60 $5.8100
  • 105 $5.7500
  • 255 $5.7000
  • 510 $5.6400
  • 1,005 $5.5800
  • 2,505 $5.5300
$5.5300 / $5.9300 Buy Now
Bristol Electronics   1
RFQ
Quest Components 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP28 20
  • 1 $11.4075
  • 4 $8.3655
  • 10 $7.6050
$7.6050 / $11.4075 Buy Now
Quest Components 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP28 16
  • 1 $11.4075
  • 4 $8.3655
  • 10 $7.6050
$7.6050 / $11.4075 Buy Now
Quest Components 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP28 12
  • 1 $11.4075
  • 2 $7.6050
  • 4 $5.7038
$5.7038 / $11.4075 Buy Now
Quest Components 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP28 1
  • 1 $12.5160
$12.5160 Buy Now
NAC 7 KB OTP, 256 RAM, 22 I/O - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 15 Container: Tube 855
  • 1 $7.0100
  • 100 $6.3600
  • 500 $5.9600
  • 1,000 $5.8200
$5.8200 / $7.0100 Buy Now
DISTI # PIC16C773/SP
Avnet Silica MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube (Alt: PIC16C773/SP) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SPDIP Tube RoHS: Compliant 225 In Stock
1065 Factory Stock
  • 15 $5.9300
  • 30 $5.8700
  • 60 $5.8100
  • 105 $5.7500
  • 255 $5.7000
  • 510 $5.6400
  • 1,005 $5.5800
  • 2,505 $5.5300
$5.5300 / $5.9300 Buy Now

CAD Models for PIC16C773/SP by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16C773/SP by Microchip Technology Inc

PIC16C773/SP
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, SKINNY, DIP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
34.671 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
21
Number of Serial I/Os
1
Number of Terminals
28
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
4096
ROM Programmability
OTPROM
Screening Level
TS 16949
Seated Height-Max
4.572 mm
Speed
20 MHz
Supply Current-Max
30 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16C773/SP
    Microchip Technology Inc
    8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, SKINNY, DIP-28
    VS

Alternate Parts for PIC16C773/SP

This table gives cross-reference parts and alternative options found for PIC16C773/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C773/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16C773-I/SP 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, SKINNY, DIP-28 Microchip Technology Inc PIC16C773/SP vs PIC16C773-I/SP
PIC16C773-E/SP 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, SKINNY, DIP-28 Microchip Technology Inc PIC16C773/SP vs PIC16C773-E/SP
Part Number Description Manufacturer Compare
PIC16C773T-I/SO 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc PIC16C773/SP vs PIC16C773T-I/SO
PIC16C773T-E/SS 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, PLASTIC, SSOP-28 Microchip Technology Inc PIC16C773/SP vs PIC16C773T-E/SS
PIC16C773/JW 8-BIT, UVPROM, 20 MHz, RISC MICROCONTROLLER, CDIP28, 0.300 INCH, WINDOWED, CERDIP-28 Microchip Technology Inc PIC16C773/SP vs PIC16C773/JW
PIC16C773T/SO 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc PIC16C773/SP vs PIC16C773T/SO
PIC16C773/SS 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, PLASTIC, SSOP-28 Microchip Technology Inc PIC16C773/SP vs PIC16C773/SS
PIC16C773T/SS 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, PLASTIC, SSOP-28 Microchip Technology Inc PIC16C773/SP vs PIC16C773T/SS
PIC16C773-E/SO 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc PIC16C773/SP vs PIC16C773-E/SO
PIC16C773-E/SP 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, SKINNY, DIP-28 Microchip Technology Inc PIC16C773/SP vs PIC16C773-E/SP
PIC16C773-I/JW 8-BIT, UVPROM, 20 MHz, RISC MICROCONTROLLER, CDIP28, 0.300 INCH, WINDOWED, CERDIP-28 Microchip Technology Inc PIC16C773/SP vs PIC16C773-I/JW
PIC16C773-I/SP 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, SKINNY, DIP-28 Microchip Technology Inc PIC16C773/SP vs PIC16C773-I/SP

Related Parts for PIC16C773/SP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C773/SP by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C773/SP by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16C773/SP would you like to use for your alert(s)?
  • Please alert me when PIC16C773/SP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16C773/SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C773/SP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16C773/SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C773/SP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C773/SP by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: