Part Details for PIC16C773-E/SS by Microchip Technology Inc
Overview of PIC16C773-E/SS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16C773-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4476
|
Newark | 28 Pin, 7Kb Otp, 256 Ram, 22 I/O, Rohs Compliant: Yes |Microchip PIC16C773-E/SS Min Qty: 94 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3400 / $8.0500 | Buy Now |
DISTI #
PIC16C773-E/SS-ND
|
DigiKey | IC MCU 8BIT 7KB OTP 28SSOP Min Qty: 94 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.6000 | Buy Now |
DISTI #
PIC16C773-E/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SSOP Tube - Bulk (Alt: PIC16C773-E/SS) RoHS: Compliant Min Qty: 94 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1200 / $7.5200 | Buy Now |
DISTI #
579-PIC16C773-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 256 RAM 22 I/O RoHS: Compliant | 0 |
|
$7.6000 | Order Now |
DISTI #
PIC16C773-E/SS
|
Microchip Technology Inc | MCU CMOS 28 LD 20MHZ 4K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.4800 / $7.5200 | Buy Now |
DISTI #
70573960
|
RS | IC MCU 8BIT 7KB OTP 28SSOP | Microchip Technology Inc. PIC16C773-E/SS RoHS: Not Compliant Min Qty: 94 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1800 / $15.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 | 0 |
|
$7.6000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 20MHz - 22 I/O - 7KB (4K x 14) OTP - 256 x 8 RAM - 4 to 5.5V - 28-SSOP. RoHS: Compliant | 0 |
|
$8.2800 / $11.9100 | Buy Now |
DISTI #
PIC16C773-E/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SSOP Tube - Bulk (Alt: PIC16C773-E/SS) RoHS: Compliant Min Qty: 94 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1200 / $7.5200 | Buy Now |
|
NAC | 7 KB OTP, 256 RAM, 22 I/O - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 47 Package Multiple: 47 Container: Tube | 0 |
|
$7.4100 / $8.9400 | Buy Now |
Part Details for PIC16C773-E/SS
PIC16C773-E/SS CAD Models
PIC16C773-E/SS Part Data Attributes:
|
PIC16C773-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C773-E/SS
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C773-E/SS
This table gives cross-reference parts and alternative options found for PIC16C773-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C773-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C773T-E/SS | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16C773-E/SS vs PIC16C773T-E/SS |
PIC16C773T-I/SS | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16C773-E/SS vs PIC16C773T-I/SS |
PIC16C773/SS | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16C773-E/SS vs PIC16C773/SS |
PIC16C773-I/SS | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16C773-E/SS vs PIC16C773-I/SS |
PIC16C773T/SS | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC16C773-E/SS vs PIC16C773T/SS |