-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C2849
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-20, Product Range:Pic16 Family Pic16C7X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:1.75Kb, No. Of Pins:20Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC16C781-I/P RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4300 | Buy Now |
DISTI #
PIC16C781-I/P-ND
|
DigiKey | IC MCU 8BIT 1.75KB OTP 20DIP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
185 In Stock |
|
$5.2200 | Buy Now |
DISTI #
PIC16C781-I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 20-Pin PDIP Tube - Rail/Tube (Alt: PIC16C781-I/P) RoHS: Compliant Min Qty: 132 Package Multiple: 22 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$4.6444 | Buy Now |
DISTI #
579-PIC16C781-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 128RAM 16 I/O RoHS: Compliant | 18 |
|
$5.2200 | Buy Now |
DISTI #
PIC16C781-I/P
|
Microchip Technology Inc | MCU 20LD WITH Advanced Analog 20MHz, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1606 Alternates Available |
|
$3.8400 / $4.5400 | Buy Now |
DISTI #
70046444
|
RS | MCU, 8-Bit Series:PIC16C Memory Size, OTP:1792 Bytes, Memory Size, SRAM:128byte | Microchip Technology Inc. PIC16C781-I/P RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3300 / $6.2700 | RFQ |
|
Future Electronics | PIC16C Series 1.75 kB Flash 128 B SRAM 8-Bit Microcontroller - PDIP-20 RoHS: Compliant pbFree: Yes Min Qty: 176 Package Multiple: 22 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$4.9700 / $5.8300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 20MHz - 13 I/O - 1.75KB (1K x 14) OTP Program Memory - 128 x 8 RAM - 4 to 5.5V - 20-PDIP. RoHS: Compliant | 1606 Factory Stock |
|
$5.7300 / $8.3600 | Buy Now |
|
NAC | 1.75 KB OTP, 128 RAM, 16 I/O - Package: 20 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 22 Container: Tube | 1276 |
|
$5.1000 / $6.1500 | Buy Now |
DISTI #
PIC16C781-I/P
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 20-Pin PDIP Tube (Alt: PIC16C781-I/P) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C781-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C781-I/P
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 4V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.162 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.334 mm | |
Speed | 20 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C781-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C781-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C781I/P | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Microchip Technology Inc | PIC16C781-I/P vs PIC16C781I/P |
PIC16C781T-I/P | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Microchip Technology Inc | PIC16C781-I/P vs PIC16C781T-I/P |