Datasheets
PIC16CE623-20I/SS by: Microchip Technology Inc

8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20

Part Details for PIC16CE623-20I/SS by Microchip Technology Inc

Overview of PIC16CE623-20I/SS by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC16CE623-20I/SS

Part # Distributor Description Stock Price Buy
DISTI # PIC16CE623-20I/SS
Avnet Americas MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16CE623-20I/SS) RoHS: Compliant Min Qty: 268 Package Multiple: 67 Container: Tube 0
RFQ

Part Details for PIC16CE623-20I/SS

PIC16CE623-20I/SS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16CE623-20I/SS Part Data Attributes

PIC16CE623-20I/SS Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16CE623-20I/SS Microchip Technology Inc 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SSOP
Package Description 0.209 INCH, PLASTIC, MO-150, SSOP-20
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC NO
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 7.2 mm
Moisture Sensitivity Level 1
Number of I/O Lines 13
Number of Terminals 20
On Chip Program ROM Width 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP20,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
RAM (bytes) 96
ROM (words) 512
ROM Programmability OTPROM
Screening Level ISO/TS-16949
Seated Height-Max 1.98 mm
Speed 20 MHz
Supply Current-Max 7.5 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16CE623-20I/SS

This table gives cross-reference parts and alternative options found for PIC16CE623-20I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16CE623-20I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16CE623T-20/SS 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16CE623-20I/SS vs PIC16CE623T-20/SS
PIC16CE623-20E/SS 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16CE623-20I/SS vs PIC16CE623-20E/SS
PIC16CE623T-20I/SS 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16CE623-20I/SS vs PIC16CE623T-20I/SS
PIC16CE623-20/SS 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16CE623-20I/SS vs PIC16CE623-20/SS
Part Number Description Manufacturer Compare
PIC16CE623T-20I/SS 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16CE623-20I/SS vs PIC16CE623T-20I/SS
PIC16CE623-20/SS 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16CE623-20I/SS vs PIC16CE623-20/SS
PIC16CE623T-20I/SO 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 Microchip Technology Inc PIC16CE623-20I/SS vs PIC16CE623T-20I/SO
PIC16CE623-20E/SO 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 Microchip Technology Inc PIC16CE623-20I/SS vs PIC16CE623-20E/SO
PIC16CE623T-20E/SO 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 Microchip Technology Inc PIC16CE623-20I/SS vs PIC16CE623T-20E/SO
PIC16CE623-20E/P 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 Microchip Technology Inc PIC16CE623-20I/SS vs PIC16CE623-20E/P
PIC16CE623-20I/SO 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 Microchip Technology Inc PIC16CE623-20I/SS vs PIC16CE623-20I/SO
PIC16CE623-20/JW 8-BIT, UVPROM, RISC MICROCONTROLLER, CDIP18, 0.300 INCH, WINDOWED, CERDIP-18 Microchip Technology Inc PIC16CE623-20I/SS vs PIC16CE623-20/JW
PIC16CE623-20I/P 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 Microchip Technology Inc PIC16CE623-20I/SS vs PIC16CE623-20I/P
PIC16CE623T-20/SO 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-18 Microchip Technology Inc PIC16CE623-20I/SS vs PIC16CE623T-20/SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16CE623-20I/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16CE623-20I/SS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16CE623-20I/SS would you like to use for your alert(s)?
  • Please alert me when PIC16CE623-20I/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16CE623-20I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16CE623-20I/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16CE623-20I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16CE623-20I/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16CE623-20I/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: