Part Details for PIC16F13125-E/ST by Microchip Technology Inc
Overview of PIC16F13125-E/ST by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F13125-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F13125-E/ST-ND
|
DigiKey | 14KB FLASH, 1024B RAM, 10B ADC, Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8700 / $1.0400 | Buy Now |
DISTI #
579-PIC16F13125-E/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 1024B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, RoHS: Compliant | 0 |
|
$0.8700 / $1.0400 | Order Now |
DISTI #
PIC16F13125-E/ST
|
Microchip Technology Inc | 14KB Flash, 1024B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT,, Projected EOL: 2049-12-20 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7600 / $1.0400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 96 Package Multiple: 96 | 0 |
|
$0.9250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9060 / $1.3200 | Buy Now |
DISTI #
PIC16F13125-E/ST
|
TME | IC: PIC microcontroller, 32MHz, EUSART,GPIO,I2C,ICSP,SPI, SMD Min Qty: 1 | 0 |
|
$0.8800 / $1.0400 | RFQ |
|
NAC | 14KB Flash, 1024B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT,, 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 384 Package Multiple: 96 | 0 |
|
$0.9200 / $1.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9060 / $1.3200 | Buy Now |