Part Details for PIC16F13143-I/P by Microchip Technology Inc
Overview of PIC16F13143-I/P by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F13143-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F13143-I/P-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 20DIP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
482 In Stock |
|
$1.4100 / $1.7000 | Buy Now |
DISTI #
579-PIC16F13143-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, RoHS: Compliant | 484 |
|
$1.4100 / $1.7000 | Buy Now |
DISTI #
PIC16F13143-I/P
|
Microchip Technology Inc | 3.5KB Flash, 256B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT,, Projected EOL: 2049-12-20 RoHS: Compliant pbFree: Yes |
56 Alternates Available |
|
$1.2300 / $1.7000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 418 Package Multiple: 22 | 0 |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 44 Factory Stock |
|
$1.4800 / $2.3800 | Buy Now |
DISTI #
PIC16F13143-I/P
|
TME | IC: PIC microcontroller, 32MHz, EUSART,GPIO,I2C,ICSP,SPI, THT Min Qty: 1 | 0 |
|
$1.3800 / $1.7000 | RFQ |
|
NAC | 3.5KB Flash, 256B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT,, 20 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 22 | 44 |
|
$1.5000 / $1.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 44 Factory Stock |
|
$1.4800 / $2.3800 | Buy Now |