Part Details for PIC16F13144-E/SO by Microchip Technology Inc
Overview of PIC16F13144-E/SO by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F13144-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC16F13144-E/SO-ND
|
DigiKey | 7KB FLASH, 512B RAM, 10B ADC, 8B Min Qty: 1 Lead time: 18 Weeks Container: Tube |
608 In Stock |
|
$1.1400 / $1.3700 | Buy Now |
DISTI #
579-PIC16F13144-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, RoHS: Compliant | 608 |
|
$1.1400 / $1.3700 | Buy Now |
DISTI #
PIC16F13144-E/SO
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT,, Projected EOL: 2049-12-20 RoHS: Compliant pbFree: Yes |
4066 Alternates Available |
|
$1.0000 / $1.3700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 38 Package Multiple: 38 | 0 |
|
$1.2200 | Buy Now |
|
Onlinecomponents.com | 4066 Factory Stock |
|
$1.1900 / $1.7400 | Buy Now | |
DISTI #
PIC16F13144-E/SO
|
TME | IC: PIC microcontroller, 32MHz, EUSART,GPIO,I2C,ICSP,SPI, SMD Min Qty: 1 | 0 |
|
$1.1200 / $1.3700 | RFQ |
|
Ameya Holding Limited | 37 |
|
RFQ | ||
|
NAC | 7KB Flash, 512B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT,, 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 38 | 3268 |
|
$1.2100 / $1.4900 | Buy Now |
|
Master Electronics | 4066 Factory Stock |
|
$1.1900 / $1.7400 | Buy Now |