Part Details for PIC16F1454-E/ML by Microchip Technology Inc
Overview of PIC16F1454-E/ML by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for PIC16F1454-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9618
|
Newark | Mcu, 8Bit, 48Mhz, Qfn-Ep-16, Product Range:Pic16 Family Pic16F145X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:48Mhz, Program Memory Size:14Kb, No. Of Pins:16Pins, Ic Case/Package:Qfn-Ep, No. Of I/O S:8I/O Srohs Compliant: Yes |Microchip PIC16F1454-E/ML RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
PIC16F1454-E/ML-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 16QFN Min Qty: 455 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5400 | Buy Now |
DISTI #
PIC16F1454-E/ML
|
Avnet Americas | MCU 8-Bit PIC16Fxx PIC RISC 16KB Flash 3.3V 16-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F1454-E/ML) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.5400 / $1.8700 | Buy Now |
DISTI #
579-PIC16F1454-E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flsh 1kB RAM 48MHz Int Osc 12 I/0 RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
DISTI #
PIC16F1454-E/ML
|
Microchip Technology Inc | 14KB Flash, 1 KB RAM, 48 MHz Int. Osc, 12 I/O, Enh Mid Range Core, Projected EOL: 2039-12-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3500 / $1.8700 | Buy Now |
DISTI #
70572377
|
RS | 7KBFlash,512bytesRAM,48MHzInt.Osc,12I/0,EnhancedMidRangeCore, USB2.0 | Microchip Technology Inc. PIC16F1454-E/ML RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5800 / $3.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 455 Package Multiple: 91 | 0 |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 48MHz - 8 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - 2.3 to 5.5V - 16-QFN (4x4). RoHS: Compliant | 0 |
|
$1.6300 / $2.3700 | Buy Now |
DISTI #
PIC16F1454-E/ML
|
TME | IC: PIC microcontroller, 48MHz, 2.3÷5.5VDC, SMD, QFN16, PIC16, tube Min Qty: 1 | 0 |
|
$1.5900 / $1.9100 | RFQ |
|
NAC | 7 KB Flash, 512 bytes RAM, 48 MHz Int. Osc, 12 I/0, Enhanced Mid Range Core, USB 2.0 - Package: 16 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 273 Package Multiple: 91 Container: Tube | 0 |
|
$1.6300 / $2.0000 | Buy Now |
Part Details for PIC16F1454-E/ML
PIC16F1454-E/ML CAD Models
PIC16F1454-E/ML Part Data Attributes
|
PIC16F1454-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1454-E/ML
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC16,.16SQ,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 11 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1454-E/ML
This table gives cross-reference parts and alternative options found for PIC16F1454-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1454-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1454T-I/ST | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1454-E/ML vs PIC16F1454T-I/ST |