Part Details for PIC16F1503T-E/MV by Microchip Technology Inc
Overview of PIC16F1503T-E/MV by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PIC16F1503T-E/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F1503T-E/MV
|
Microchip Technology Inc | 3.5KB Flash, 128B RAM, 12 I/O, CLC, CWG, NCO, 10-bit ADC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9900 Alternates Available |
|
$0.7800 / $1.0700 | Buy Now |
|
Onlinecomponents.com | 9900 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 9900 |
|
RFQ | ||
DISTI #
PIC16F1503T-E/MV
|
Avnet Silica | MCU 8-Bit PIC16F PIC RISC 3.5KB Flash 2.5V/3.3V/5V 16-Pin UQFN T/R (Alt: PIC16F1503T-E/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 0 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F1503T-E/MV
|
EBV Elektronik | MCU 8-Bit PIC16F PIC RISC 3.5KB Flash 2.5V/3.3V/5V 16-Pin UQFN T/R (Alt: PIC16F1503T-E/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC16F1503T-E/MV
PIC16F1503T-E/MV CAD Models
PIC16F1503T-E/MV Part Data Attributes:
|
PIC16F1503T-E/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1503T-E/MV
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3V MIN AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 16 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 128 | |
RAM (words) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 20 MHz | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1503T-E/MV
This table gives cross-reference parts and alternative options found for PIC16F1503T-E/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1503T-E/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1503T-E/MVVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC16 | Microchip Technology Inc | PIC16F1503T-E/MV vs PIC16LF1503T-E/MVVAO |
PIC16LF1503-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1503T-E/MV vs PIC16LF1503-E/MV |
PIC16LF1503-E/MVVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC16 | Microchip Technology Inc | PIC16F1503T-E/MV vs PIC16LF1503-E/MVVAO |
PIC16F1503T-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1503T-E/MV vs PIC16F1503T-I/MV |
PIC16LF1503-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1503T-E/MV vs PIC16LF1503-I/MV |
PIC16F1503-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1503T-E/MV vs PIC16F1503-I/MV |
PIC16F1503-E/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1503T-E/MV vs PIC16F1503-E/MV |
PIC16LF1503T-I/MV | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1503T-E/MV vs PIC16LF1503T-I/MV |
PIC16F1503T-E/MVVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC16 | Microchip Technology Inc | PIC16F1503T-E/MV vs PIC16F1503T-E/MVVAO |