-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T3636
|
Newark | 3.5Kb Flash, 128B Ram, 12 I/O, Clc, Cwg, Nco, 10-Bit Adc 16 Qfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip PIC16F1503T-I/MG RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9890 | Buy Now |
DISTI #
PIC16F1503T-I/MG
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 16-Pin QFN EP T/R - Tape and Reel (Alt: PIC16F1503T-I/MG) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9600 / $1.1800 | Buy Now |
DISTI #
579-PIC16F1503T-I/MG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC RoHS: Compliant | 3092 |
|
$0.9600 / $1.1800 | Buy Now |
DISTI #
PIC16F1503T-I/MG
|
Microchip Technology Inc | 3.5KB Flash, 128B RAM, 12 I/O, CLC, CWG, NCO, 10-bit ADC, 2.3V-5.5V, Projected EOL: 2039-10-12 RoHS: Compliant pbFree: Yes |
7200 Alternates Available |
|
$0.8400 / $1.1800 | Buy Now |
DISTI #
70483807
|
RS | 3.5KB Flash, 128B RAM, 12 I/O, CLC, CWG, NCO, 10-bit ADC16 QFN 3x3x0.9mm T/R | Microchip Technology Inc. PIC16F1503T-I/MG RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6000 / $1.8900 | RFQ |
|
Future Electronics | PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F, FuSa - 8-Bit - 20MHz - 11 I/O - 3.5KB (2K x 14) FLASH - 128 x 8 RAM - 2.3 to 5.5V - 16-QFN (3x3) - T&R. RoHS: Compliant | 6600 Factory Stock |
|
$0.8810 / $1.0270 | Buy Now |
|
NAC | 3.5KB Flash, 128B RAM, 12 I/O, CLC, CWG, NCO, 10-bit ADC - Package: 16 QFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.0200 / $1.2600 | Buy Now |
DISTI #
PIC16F1503T-I/MG
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 16-Pin QFN EP T/R (Alt: PIC16F1503T-I/MG) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F1503T-I/MG
|
EBV Elektronik | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 16-Pin QFN EP T/R (Alt: PIC16F1503T-I/MG) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1503T-I/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1503T-I/MG
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.3V MIN AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 16 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 20 MHz | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1503T-I/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1503T-I/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1503-H/MGVAO | RISC Microcontroller, 8-Bit, FLASH, CMOS, PQCC16 | Microchip Technology Inc | PIC16F1503T-I/MG vs PIC16F1503-H/MGVAO |
PIC16F1503-I/MG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | PIC16F1503T-I/MG vs PIC16F1503-I/MG |
PIC16F1503-I/MGVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC16 | Microchip Technology Inc | PIC16F1503T-I/MG vs PIC16F1503-I/MGVAO |
PIC16F1503T-I/MGVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC16 | Microchip Technology Inc | PIC16F1503T-I/MG vs PIC16F1503T-I/MGVAO |
PIC16F1503-E/MG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | PIC16F1503T-I/MG vs PIC16F1503-E/MG |