Part Details for PIC16F1507-E/GZ by Microchip Technology Inc
Overview of PIC16F1507-E/GZ by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1507-E/GZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X1548
|
Newark | 3.5Kb Flash, 128B Ram, 18 I/O, Clc, Cwg, Nco, 10-Bit Adc 20 Uqfn 4X4X0.5Mm Tube Rohs Compliant: Yes |Microchip PIC16F1507-E/GZ RoHS: Compliant Min Qty: 637 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
PIC16F1507-E/GZ-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 20UQFN Min Qty: 637 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1100 | Buy Now |
DISTI #
PIC16F1507-E/GZ
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 20-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16F1507-E/GZ) RoHS: Compliant Min Qty: 546 Package Multiple: 91 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.1100 / $1.3500 | Buy Now |
DISTI #
579-PIC16F1507-E/GZ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 12 I/O, 10-bit ADC RoHS: Compliant | 0 |
|
$1.1100 | Order Now |
DISTI #
PIC16F1507-E/GZ
|
Microchip Technology Inc | 3.5KB Flash, 128B RAM, 18 I/O, CLC, CWG, NCO, 2.3V-5.5V, Projected EOL: 2039-09-26 RoHS: Compliant pbFree: Yes |
82 Alternates Available |
|
$0.9900 / $1.3500 | Buy Now |
DISTI #
70426791
|
RS | 20 UQFN 4x4x0.5mm TUBE3.5KB Flash, 128B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC | Microchip Technology Inc. PIC16F1507-E/GZ RoHS: Not Compliant Min Qty: 637 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 546 Package Multiple: 91 | 0 |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 17 I/O - 3.5KB (2K x 14) FLASH - 128 x 8 RAM - 2.3 to 5.5V - 20-UQFN (4x4). RoHS: Compliant | 0 |
|
$1.1700 / $1.6900 | Buy Now |
DISTI #
PIC16F1507-E/GZ
|
TME | IC: PIC microcontroller, 20MHz, MSSP (SPI / I2C), 2.3÷5.5VDC, SMD Min Qty: 1 | 0 |
|
$1.1400 / $1.3700 | RFQ |
|
NAC | 3.5KB Flash, 128B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC - Package: 20 UQFN 4x4x0.5mm TUBE RoHS: Compliant Min Qty: 273 Package Multiple: 91 Container: Tube | 0 |
|
$1.1900 / $1.4600 | Buy Now |
Part Details for PIC16F1507-E/GZ
PIC16F1507-E/GZ CAD Models
PIC16F1507-E/GZ Part Data Attributes
|
PIC16F1507-E/GZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1507-E/GZ
Microchip Technology Inc
IC RISC MICROCONTROLLER, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 16MHZ AT 2.3V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 128 | |
RAM (words) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 20 MHz | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1507-E/GZ
This table gives cross-reference parts and alternative options found for PIC16F1507-E/GZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1507-E/GZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1507T-I/GZ | IC RISC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC16F1507-E/GZ vs PIC16F1507T-I/GZ |