Part Details for PIC16F1507T-I/ML by Microchip Technology Inc
Overview of PIC16F1507T-I/ML by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1507T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F1507T-I/ML-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 20QFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1800 | Buy Now |
DISTI #
PIC16F1507T-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin PQFN EP T/R - Tape and Reel (Alt: PIC16F1507T-I/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.1800 / $1.4100 | Buy Now |
DISTI #
579-PIC16F1507T-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
DISTI #
PIC16F1507T-I/ML
|
Microchip Technology Inc | 3.5KB Flash, 128B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC, 2.3V-5.5V, Projected EOL: 2039-07-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0300 / $1.4100 | Buy Now |
DISTI #
70453523
|
RS | 3.5KB Flash, 128B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC20 QFN 4x4x0.9mm T/R | Microchip Technology Inc. PIC16F1507T-I/ML RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.2700 | RFQ |
|
Future Electronics | 3.5KB Flash, 128B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.2700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 17 I/O - 3.5KB (2K x 14) FLASH - 128 x 8 RAM - 2.3 to 5.5V - 20-QFN (4x4) - T&R. RoHS: Compliant | 0 |
|
$1.1000 / $3.0300 | Buy Now |
|
NAC | 3.5KB Flash, 128B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC - Package: 20 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.2600 / $1.5500 | Buy Now |
DISTI #
PIC16F1507T-I/ML
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin PQFN EP T/R (Alt: PIC16F1507T-I/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F1507T-I/ML
|
EBV Elektronik | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin PQFN EP T/R (Alt: PIC16F1507T-I/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC16F1507T-I/ML
PIC16F1507T-I/ML CAD Models
PIC16F1507T-I/ML Part Data Attributes
|
PIC16F1507T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1507T-I/ML
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 16MHZ AT 2.3V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1507T-I/ML
This table gives cross-reference parts and alternative options found for PIC16F1507T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1507T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1507-E/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | PIC16F1507T-I/ML vs PIC16F1507-E/ML |
PIC16F1507-H/MLVAO | RISC Microcontroller, 8-Bit, FLASH, CMOS, PQCC20 | Microchip Technology Inc | PIC16F1507T-I/ML vs PIC16F1507-H/MLVAO |
PIC16F1507-I/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | PIC16F1507T-I/ML vs PIC16F1507-I/ML |