-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F1509-I/SO-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
765 In Stock |
|
$1.3800 / $1.6400 | Buy Now |
DISTI #
PIC16F1509-I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F1509-I/SO) RoHS: Compliant Min Qty: 456 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3800 / $1.6400 | Buy Now |
DISTI #
579-PIC16F1509-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB FLASH 512B RAM RoHS: Compliant | 2944 |
|
$1.3800 / $1.6400 | Buy Now |
DISTI #
PIC16F1509-I/SO
|
Microchip Technology Inc | 14KB Flash, 512B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC, 2.3V-5.5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
494 Alternates Available |
|
$1.2000 / $1.6400 | Buy Now |
DISTI #
70414924
|
RS | PIC16F1509-I/SO,8bit PIC Microcontroller,20MHz,8192 words Flash,20-Pin SOIC | Microchip Technology Inc. PIC16F1509-I/SO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 18 |
|
$1.3900 / $1.6400 | Buy Now |
|
Future Electronics | PIC16F Series 14 kB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 570 Package Multiple: 38 Container: Tube | 0Tube |
|
$1.5500 / $1.7500 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 20-Pin SOIC W Tube RoHS: Compliant |
1140 In Stock 494 Factory Stock |
|
$1.3200 / $1.4400 | Buy Now |
DISTI #
PIC16F1509-I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F1509-I/SO) RoHS: Compliant Min Qty: 456 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3800 / $1.6400 | Buy Now |
DISTI #
PIC16F1509-I/SO
|
TME | IC: PIC microcontroller, 14kB, 20MHz, 2.3÷5.5VDC, SMD, SO20, PIC16 Min Qty: 1 | 0 |
|
$1.3500 / $1.7600 | RFQ |
|
Ameya Holding Limited | PIC16F Series 14 kB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - SOIC-20 | 494 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1509-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1509-I/SO
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1509-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1509-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1509T-E/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC16F1509-I/SO vs PIC16F1509T-E/SO |
PIC16F1509-E/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC16F1509-I/SO vs PIC16F1509-E/SO |