Part Details for PIC16F1516-E/MV by Microchip Technology Inc
Overview of PIC16F1516-E/MV by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1516-E/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2984
|
Newark | Mcu, 8Bit, 20Mhz, Uqfn-Ep-28, Product Range:Pic16 Family Pic16F151X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:14Kb, No. Of Pins:28Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F1516-E/MV Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
DISTI #
PIC16F1516-E/MV-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28UQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
546 In Stock |
|
$1.7000 / $2.0300 | Buy Now |
DISTI #
PIC16F1516-E/MV
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 28-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16F1516-E/MV) RoHS: Compliant Min Qty: 364 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7000 / $2.0300 | Buy Now |
DISTI #
579-PIC16F1516-E/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V RoHS: Compliant | 71 |
|
$1.7000 / $2.0300 | Buy Now |
DISTI #
PIC16F1516-E/MV
|
Microchip Technology Inc | 28 pin, 14KB Flash, 512B RAM, 10-bit ADC, 2.3-5.5V, Projected EOL: 2039-02-21 RoHS: Compliant pbFree: Yes |
2075 Alternates Available |
|
$1.4700 / $2.0300 | Buy Now |
DISTI #
70572127
|
RS | 28-pin, 14KB Flash, 512B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3V-5.5V | Microchip Technology Inc. PIC16F1516-E/MV RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7700 / $3.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 | 0 |
|
$1.7900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 25 I/O - 14KB (8K x 14) FLASH - 512 x 8 RAM - 2.3 to 5.5V - 28-UQFN (4x4). RoHS: Compliant | 2002 Factory Stock |
|
$1.7500 / $2.5500 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 14KB FLASH 28UQFN | 2275 |
|
RFQ | |
|
NAC | 28-pin, 14KB Flash, 512B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3V-5.5V - Package: 28 UQFN 4x4x0.55mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube | 1638 |
|
$1.7900 / $2.2000 | Buy Now |
Part Details for PIC16F1516-E/MV
PIC16F1516-E/MV CAD Models
PIC16F1516-E/MV Part Data Attributes
|
PIC16F1516-E/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1516-E/MV
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1516-E/MV
This table gives cross-reference parts and alternative options found for PIC16F1516-E/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1516-E/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1516T-E/MV | RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 | Microchip Technology Inc | PIC16F1516-E/MV vs PIC16F1516T-E/MV |
PIC16F1516T-I/MV | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 | Microchip Technology Inc | PIC16F1516-E/MV vs PIC16F1516T-I/MV |
PIC16F1516-I/MV | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 | Microchip Technology Inc | PIC16F1516-E/MV vs PIC16F1516-I/MV |