PIC16F15213-I/MF
Microchip Technology Inc
Description: RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8

Overview of PIC16F15213-I/MF by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for PIC16F15213-I/MF by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AH8282
Newark Mcu, 8Bit, 32Mhz, Dfn-Ep-8, Product Range:Pic16 Family Pic16F152Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:8Pins, Ic Case/Package:Dfn-Ep, No. Of I/O S:5I/O Srohs Compliant: Yes |Microchip PIC16F15213-I/MF RoHS: Compliant Min Qty: 1320 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.4200
$0.4200 Buy Now
DISTI # 150-PIC16F15213-I/MF-ND
DigiKey IC MCU 8BIT 3.5KB FLASH 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube 996
In Stock
  • 1 $0.6000
  • 25 $0.5500
  • 100 $0.5000
$0.5000 / $0.6000 Buy Now
DISTI # PIC16F15213-I/MF
Avnet Americas MCU 8-Bit PIC16 RISC 3.5KB Flash 1.8V to 5.5V 8-Pin DFN Tube - Rail/Tube (Alt: PIC16F15213-I/MF) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $0.5100
  • 25 $0.4778
  • 100 $0.4778
$0.4778 / $0.5100 Buy Now
DISTI # 579-PIC16F15213-I/MF
Mouser Electronics 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode RoHS: Compliant 2095
  • 1 $0.5100
  • 25 $0.4750
$0.4750 / $0.5100 Buy Now
DISTI # PIC16F15213-I/MF
Microchip Technology Inc 3.5KB, 256B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C, Projected EOL: 2044-09-03 RoHS: Compliant pbFree: Yes 5160

Alternates Available
  • 1 $0.5100
  • 25 $0.4700
  • 100 $0.4200
  • 1,000 $0.3900
  • 5,000 $0.3700
$0.3700 / $0.5100 Buy Now
Future Electronics PIC16F Series 3.5 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 120 Lead time: 4 Weeks Container: Tube 0
Tube
  • 120 $0.5750
  • 240 $0.5600
  • 480 $0.5450
  • 600 $0.5400
  • 1,800 $0.5100
$0.5100 / $0.5750 Buy Now
Onlinecomponents.com Microcontroller - PIC 16F, FuSa - 8-Bit - 32MHz - 5 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 1.8 to 5.5V - 8-DFN (3x3). RoHS: Compliant 5160 Factory Stock
  • 120 $0.5765
  • 360 $0.5276
  • 1,080 $0.5197
  • 2,520 $0.4925
  • 5,040 $0.4851
  • 7,560 $0.4736
  • 10,080 $0.4665
  • 15,000 $0.4595
$0.4595 / $0.5765 Buy Now
DISTI # PIC16F15213-I/MF
TME IC: PIC microcontroller, 3.5kB, 32MHz, MSSP (SPI / I2C), SMD, DFN8 Min Qty: 3 0
  • 3 $0.6300
  • 10 $0.6100
  • 25 $0.5600
$0.5600 / $0.6300 RFQ
NAC 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode - Package: 8 DFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 120 Container: Tube 4080
  • 1 $0.6600
  • 100 $0.6000
  • 500 $0.5500
  • 1,000 $0.5400
$0.5400 / $0.6600 Buy Now
DISTI # PIC16F15213-I/MF
Avnet Silica MCU 8-Bit PIC16 RISC 3.5KB Flash 1.8V to 5.5V 8-Pin DFN Tube (Alt: PIC16F15213-I/MF) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16F15213-I/MF
EBV Elektronik MCU 8-Bit PIC16 RISC 3.5KB Flash 1.8V to 5.5V 8-Pin DFN Tube (Alt: PIC16F15213-I/MF) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - PIC 16F, FuSa - 8-Bit - 32MHz - 5 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 1.8 to 5.5V - 8-DFN (3x3). RoHS: Compliant 5160 Factory Stock
  • 120 $0.5765
  • 360 $0.5276
  • 1,080 $0.5197
  • 2,520 $0.4925
  • 5,040 $0.4851
  • 7,560 $0.4736
  • 10,080 $0.4665
  • 15,000 $0.4595
$0.4595 / $0.5765 Buy Now

CAD Models for PIC16F15213-I/MF by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F15213-I/MF by Microchip Technology Inc

PIC16F15213-I/MF
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
HVSON, SOLCC8,.12,25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2020-09-01
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
OPERATES AT 1.8V MIN @ 16 MHZ
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e3
Length
3 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
1
Number of I/O Lines
6
Number of Serial I/Os
1
Number of Terminals
8
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.12,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
256
RAM (words)
256
ROM (words)
3584
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
32 MHz
Supply Current-Max
3.6 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F15213-I/MF
    Microchip Technology Inc
    RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8
    VS

Alternate Parts for PIC16F15213-I/MF

This table gives cross-reference parts and alternative options found for PIC16F15213-I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15213-I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F15213T-I/MF RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15213-I/MF vs PIC16F15213T-I/MF
Part Number Description Manufacturer Compare
PIC16F15213-I/SN RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15213-I/MF vs PIC16F15213-I/SN
PIC16F15213-E/P RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP8 Microchip Technology Inc PIC16F15213-I/MF vs PIC16F15213-E/P
PIC16F15213T-I/SN RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15213-I/MF vs PIC16F15213T-I/SN
PIC16F15213-I/P RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP20 Microchip Technology Inc PIC16F15213-I/MF vs PIC16F15213-I/P
PIC16F15213T-I/MF RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15213-I/MF vs PIC16F15213T-I/MF
PIC16F15213-E/SN RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC16F15213-I/MF vs PIC16F15213-E/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F15213-I/MF by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F15213-I/MF by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F15213-I/MF would you like to use for your alert(s)?
  • Please alert me when PIC16F15213-I/MF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F15213-I/MF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F15213-I/MF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F15213-I/MF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F15213-I/MF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F15213-I/MF by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: