-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3974
|
Newark | Mcu, 8Bit, 32Mhz, Dip-14 Rohs Compliant: Yes |Microchip PIC16F15224-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 662 |
|
$1.0100 / $1.2100 | Buy Now |
DISTI #
150-PIC16F15224-I/P-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1277 In Stock |
|
$0.9700 / $1.1600 | Buy Now |
DISTI #
PIC16F15224-I/P
|
Avnet Americas | MCU 8-Bit PIC16 RISC 7KB Flash 1.8V to 5.5V 14-Pin PDIP Tube - Rail/Tube (Alt: PIC16F15224-I/P) RoHS: Not Compliant Min Qty: 630 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9700 / $1.1600 | Buy Now |
DISTI #
579-PIC16F15224-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB, 512B RAM, 12x I/O,ADC, CCP, EUSART, SPI/I2C RoHS: Compliant | 2275 |
|
$0.9690 / $1.1600 | Buy Now |
DISTI #
PIC16F15224-I/P
|
Microchip Technology Inc | 7KB, 512B RAM, 12x I/O,ADC, CCP, EUSART, SPI/I2C, Projected EOL: 2044-09-03 RoHS: Compliant pbFree: Yes |
3517 Alternates Available |
|
$0.8400 / $1.1600 | Buy Now |
|
Future Electronics | 8BIT 7KB FLASH 14DIP 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, S RoHS: Compliant pbFree: Yes Min Qty: 870 Package Multiple: 30 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.0100 / $1.1200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 32MHz - 11 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - 1.8 to 5.5V - 14-PDIP. RoHS: Compliant | 3510 Factory Stock |
|
$0.8950 / $1.1230 | Buy Now |
|
Ameya Holding Limited | IC: PIC microcontroller, Memory: 7kB, SRAM: 512B, 32MHz, 1.8÷5.5VDC | 3517 |
|
RFQ | |
|
NAC | 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode - Package: 14 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 30 Container: Tube | 2820 |
|
$1.0100 / $1.2500 | Buy Now |
DISTI #
PIC16F15224-I/P
|
Avnet Silica | MCU 8-Bit PIC16 RISC 7KB Flash 1.8V to 5.5V 14-Pin PDIP Tube (Alt: PIC16F15224-I/P) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15224-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15224-I/P
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2020-09-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15224-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15224-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15224-M/SL | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F15224-I/P vs PIC16F15224-M/SL |
PIC16F15224T-I/MG | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC16 | Microchip Technology Inc | PIC16F15224-I/P vs PIC16F15224T-I/MG |
PIC16F15224-E/SL | RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F15224-I/P vs PIC16F15224-E/SL |
PIC16F15224TR-I/JQ | RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PQCC16 | Microchip Technology Inc | PIC16F15224-I/P vs PIC16F15224TR-I/JQ |
PIC16F15224T-I/ST | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F15224-I/P vs PIC16F15224T-I/ST |
PIC16F15224T-M/SL | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F15224-I/P vs PIC16F15224T-M/SL |
PIC16F15224-E/JQ | RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PQCC16 | Microchip Technology Inc | PIC16F15224-I/P vs PIC16F15224-E/JQ |
PIC16F15224-I/SL | RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F15224-I/P vs PIC16F15224-I/SL |
PIC16F15224TR-I/SL | RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO14 | Microchip Technology Inc | PIC16F15224-I/P vs PIC16F15224TR-I/SL |